Part Details for MS27467T23B53PA by SOURIAU-SUNBANK
Overview of MS27467T23B53PA by SOURIAU-SUNBANK
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MS27467T23B53PA
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
649-MS27467T23B53PA
|
Mouser Electronics | Circular MIL Spec Connector | 0 |
|
$86.0500 / $89.4900 | Order Now |
DISTI #
70445737
|
RS | Plug, Straight, EMI/RFI | Souriau-Sunbank by Eaton MS27467T23B53PA RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$63.5700 / $66.9100 | RFQ |
DISTI #
2719712
|
Farnell | CIRCULAR CONN, PLUG, 23-53, CABLE RoHS: Not Compliant Min Qty: 1 Lead time: 1 Weeks, 5 Days Container: Each | 0 |
|
$111.1104 | Buy Now |
DISTI #
MS27467T23B53PA
|
FDH Electronics | Connector 38999 Min Qty: 1 | 211 |
|
$37.9080 / $50.3140 | Buy Now RFQ |
Part Details for MS27467T23B53PA
MS27467T23B53PA CAD Models
MS27467T23B53PA Part Data Attributes:
|
MS27467T23B53PA
SOURIAU-SUNBANK
Buy Now
Datasheet
|
Compare Parts:
MS27467T23B53PA
SOURIAU-SUNBANK
MIL Series Connector, 53 Contact(s), Aluminum Alloy, Male, Plug,
|
Pbfree Code | Yes | |
Rohs Code | No | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | SOURIAU-SUNBANK CONNECTION TECHNOLOGIES | |
Reach Compliance Code | not_compliant | |
Additional Feature | STANDARD: MIL-C-38999 | |
Backshell Type | SOLID | |
Body/Shell Style | PLUG | |
Connector Type | MIL SERIES CONNECTOR | |
Contact Finish Mating | GOLD OVER NICKEL | |
Contact Finish Termination | GOLD OVER NICKEL | |
Contact Gender | MALE | |
Contact Material | COPPER ALLOY | |
Coupling Type | BAYONET | |
DIN Conformance | NO | |
Empty Shell | NO | |
Environmental Characteristics | FLUID RESISTANT | |
Filter Feature | NO | |
IEC Conformance | NO | |
JESD-609 Code | e4 | |
MIL Conformance | YES | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Type | CABLE | |
Option | GENERAL PURPOSE | |
Shell Finish | OLIVE GREEN CADMIUM | |
Shell Material | ALUMINUM ALLOY | |
Shell Size | 23 | |
Total Number of Contacts | 53 |