Part Details for MS27467T23F35P by SOURIAU-SUNBANK
Overview of MS27467T23F35P by SOURIAU-SUNBANK
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MS27467T23F35P
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
05AK1163
|
Newark | 8Lt 100C 100#22D Pin Plug |Souriau-Sunbank/eaton MS27467T23F35P Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 3 |
|
$108.1100 / $139.2800 | Buy Now |
DISTI #
83Y4729
|
Newark | Plug, Straight, Emi/Rfi |Souriau-Sunbank/eaton MS27467T23F35P Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$53.0100 / $71.8000 | Buy Now |
DISTI #
1792-272352-ND
|
DigiKey | AE1 100C 100#22D PIN PLUG Min Qty: 1 Lead time: 12 Weeks Container: Bulk MARKETPLACE PRODUCT |
3 In Stock |
|
$56.4400 / $91.9200 | Buy Now |
DISTI #
649-MS27467T23F35P
|
Mouser Electronics | Circular MIL Spec Connector 100P SZ 23 ST Plug MIL-DTL-38999 I &SJT RoHS: Not Compliant | 0 |
|
$132.3700 / $155.1900 | Order Now |
DISTI #
70445749
|
RS | Connector, Circular, 100P SZ 23 ST Plug MIL-DTL-38999 I &SJT | Souriau-Sunbank by Eaton MS27467T23F35P RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$81.3400 / $85.6400 | RFQ |
|
Quest Components | 100 CONTACT(S), ALUMINUM ALLOY, MALE, MIL SERIES CONNECTOR, CRIMP, PLUG | 1 |
|
$69.6660 | Buy Now |
|
Quest Components | 100 CONTACT(S), ALUMINUM ALLOY, MALE, MIL SERIES CONNECTOR, CRIMP, PLUG | 1 |
|
$107.1784 | Buy Now |
DISTI #
MS27467T23F35P
|
TTI | Circular MIL Spec Connector 100P SZ 23 ST Plug MIL-DTL-38999 I &SJT RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Each | Americas - 0 |
|
$52.6100 / $71.4900 | Buy Now |
Part Details for MS27467T23F35P
MS27467T23F35P CAD Models
MS27467T23F35P Part Data Attributes
|
MS27467T23F35P
SOURIAU-SUNBANK
Buy Now
Datasheet
|
Compare Parts:
MS27467T23F35P
SOURIAU-SUNBANK
MIL Series Connector, 100 Contact(s), Aluminum Alloy, Male, Plug,
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | SOURIAU-SUNBANK CONNECTION TECHNOLOGIES | |
Reach Compliance Code | not_compliant | |
Additional Feature | STANDARD: MIL-C-38999 | |
Backshell Type | SOLID | |
Body/Shell Style | PLUG | |
Connector Type | MIL SERIES CONNECTOR | |
Contact Finish Mating | GOLD OVER NICKEL | |
Contact Finish Termination | Gold (Au) - with Nickel (Ni) barrier | |
Contact Gender | MALE | |
Contact Material | COPPER ALLOY | |
Coupling Type | BAYONET | |
DIN Conformance | NO | |
Empty Shell | NO | |
Environmental Characteristics | FLUID RESISTANT | |
Filter Feature | NO | |
IEC Conformance | NO | |
JESD-609 Code | e4 | |
MIL Conformance | YES | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Type | CABLE | |
Option | GENERAL PURPOSE | |
Shell Finish | NICKEL | |
Shell Material | ALUMINUM ALLOY | |
Shell Size | 23 | |
Total Number of Contacts | 100 |