MS27467T25B43PA
Description: CONNECTOR, 43 CONTACT(S), ALUMINUM ALLOY, MALE, MIL SERIES CONNECTOR, PLUG

Overview of MS27467T25B43PA by TE Connectivity

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Where used in Applications: Industrial Automation Transportation and Logistics

CAD Models for MS27467T25B43PA by TE Connectivity
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for MS27467T25B43PA by TE Connectivity

MS27467T25B43PA
TE Connectivity
-
-
Part Life Cycle Code
Active
Ihs Manufacturer
TE CONNECTIVITY LTD
Reach Compliance Code
unknown
ECCN Code
EAR99
HTS Code
8536.69.40.20
Additional Feature
STANDARD: MIL-DTL-38999, POLARIZED, EMI SHIELDED
Backshell Type
SOLID
Body/Shell Style
PLUG
Connector Type
MIL SERIES CONNECTOR
Contact Gender
MALE
Contact Quantities
20,23
Contact Sizes
16,20
Coupling Type
BAYONET
DIN Conformance
NO
Durability
500 Cycles
EMI Shielded
YES
Empty Shell
NO
Environmental Characteristics
ENVIRONMENT RESISTANT
Filter Feature
NO
IEC Conformance
NO
MIL Conformance
YES
Mating Information
MULTIPLE MATING PARTS AVAILABLE
Mixed Contacts
NO
Mounting Type
CABLE AND PANEL
Operating Temperature-Max
175 °C
Operating Temperature-Min
-65 °C
Option
GENERAL PURPOSE
Polarization
A
Shell Finish
CADMIUM
Shell Material
ALUMINUM ALLOY
Shell Size
25
Termination Type
CRIMP
Total Number of Contacts
43
Unique Insert Number
25-43
Want to compare parts?
  1. MS27467T25B43PA
    TE Connectivity
    CONNECTOR, 43 CONTACT(S), ALUMINUM ALLOY, MALE, MIL SERIES CONNECTOR, PLUG
    VS

Alternate Parts for MS27467T25B43PA

This table gives cross-reference parts and alternative options found for MS27467T25B43PA. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MS27467T25B43PA, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
MS27467Y25N43PA CONNECTOR, 43 CONTACT(S), STAINLESS STEEL, MALE, MIL SERIES CONNECTOR, PLUG TE Connectivity MS27467T25B43PA vs MS27467Y25N43PA
MS27467T25A43PA MIL SERIES CIRCULAR CONNECTOR, Amphenol Corporation MS27467T25B43PA vs MS27467T25A43PA
MS27467Y25A43PA CONNECTOR, 43 CONTACT(S), ALUMINUM ALLOY, MALE, MIL SERIES CONNECTOR, PLUG TE Connectivity MS27467T25B43PA vs MS27467Y25A43PA
MS27467G25G43HA MIL Series Connector, 43 Contact(s), Aluminum Alloy, Male, Crimp Terminal, Plug TE Connectivity MS27467T25B43PA vs MS27467G25G43HA
MB918T25B43PA CONNECTOR, 43 CONTACT(S), ALUMINUM ALLOY, MALE, MIL SERIES CONNECTOR, PLUG TE Connectivity MS27467T25B43PA vs MB918T25B43PA
MS27467Y25D43PA 43 CONTACT(S), CARBON STEEL, MALE, MIL SERIES CONNECTOR, PLUG TE's AMP MS27467T25B43PA vs MS27467Y25D43PA
MS27467Y25B43PA CONNECTOR, 43 CONTACT(S), ALUMINUM ALLOY, MALE, MIL SERIES CONNECTOR, PLUG TE Connectivity MS27467T25B43PA vs MS27467Y25B43PA
MB918E25B43PA CONNECTOR, 43 CONTACT(S), ALUMINUM ALLOY, MALE, MIL SERIES CONNECTOR, PLUG TE Connectivity MS27467T25B43PA vs MB918E25B43PA
KJL6T25A43PA MIL Series Connector, ITT Interconnect Solutions MS27467T25B43PA vs KJL6T25A43PA
MS27467Y25B43PA 43 CONTACT(S), ALUMINUM ALLOY, MALE, MIL SERIES CONNECTOR, PLUG TE's AMP MS27467T25B43PA vs MS27467Y25B43PA
Part Number Description Manufacturer Compare
MS27467E25A43PA(LC) MIL Series Connector, 43 Contact(s), Aluminum Alloy, Male, Crimp Terminal, Plug, Amphenol Corporation MS27467T25B43PA vs MS27467E25A43PA(LC)
MS27467Y25A43PA 43 CONTACT(S), ALUMINUM ALLOY, MALE, MIL SERIES CONNECTOR, PLUG TE's AMP MS27467T25B43PA vs MS27467Y25A43PA
MS27467Y25B43PA 43 CONTACT(S), ALUMINUM ALLOY, MALE, MIL SERIES CONNECTOR, PLUG TE's AMP MS27467T25B43PA vs MS27467Y25B43PA
MS27467E25B43PA MIL Series Connector, 43 Contact(s), Aluminum Alloy, Male, Crimp Terminal, Plug Amphenol Corporation MS27467T25B43PA vs MS27467E25B43PA
MB918Y25E43PA CONNECTOR, 43 CONTACT(S), STAINLESS STEEL, MALE, MIL SERIES CONNECTOR, PLUG TE Connectivity MS27467T25B43PA vs MB918Y25E43PA
MS27467Y25B43PA CONNECTOR, 43 CONTACT(S), ALUMINUM ALLOY, MALE, MIL SERIES CONNECTOR, PLUG TE Connectivity MS27467T25B43PA vs MS27467Y25B43PA
MB918Y25B43PA CONNECTOR, 43 CONTACT(S), ALUMINUM ALLOY, MALE, MIL SERIES CONNECTOR, PLUG TE Connectivity MS27467T25B43PA vs MB918Y25B43PA
MB918E25B43PA 43 CONTACT(S), ALUMINUM ALLOY, MALE, MIL SERIES CONNECTOR, PLUG TE's AMP MS27467T25B43PA vs MB918E25B43PA
MB918E25E43PA 43 CONTACT(S), STAINLESS STEEL, MALE, MIL SERIES CONNECTOR, PLUG TE's AMP MS27467T25B43PA vs MB918E25E43PA
MS27467T25N43PA 43 CONTACT(S), STAINLESS STEEL, MALE, MIL SERIES CONNECTOR, PLUG TE's AMP MS27467T25B43PA vs MS27467T25N43PA

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for MS27467T25B43PA by TE Connectivity.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: MS27467T25B43PA by TE Connectivity

Select Manufacturer
Which Manufacturer of MS27467T25B43PA would you like to use for your alert(s)?
  • Please alert me when MS27467T25B43PA inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for MS27467T25B43PA alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for MS27467T25B43PA to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for MS27467T25B43PA alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for MS27467T25B43PA.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare MS27467T25B43PA by TE Connectivity

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: