Part Details for MS27467T25B4S by Amphenol Corporation
Overview of MS27467T25B4S by Amphenol Corporation
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MS27467T25B4S
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
MS27467T25B4S
|
Avnet Americas | Conn Subminiature Cylindrical SKT 56 POS Crimp ST Cable Mount 56 Terminal 1 Port - Bulk (Alt: MS27467T25B4S) RoHS: Not Compliant Min Qty: 3 Package Multiple: 1 Container: Bulk | 0 |
|
$110.0250 / $646.2415 | Buy Now |
DISTI #
654-MS27467T25B4S
|
Mouser Electronics | Circular MIL Spec Connector 56P SZ 25 CBL MOUNT SOC RoHS: Not Compliant | 0 |
|
$552.1100 / $589.9700 | Order Now |
DISTI #
MS27467T25B4S
|
TTI | Circular MIL Spec Connector 56P SZ 25 CBL MOUNT SOC Min Qty: 1 Package Multiple: 1 Container: Each |
Americas - 4 In Stock |
|
$103.2500 / $119.9100 | Buy Now |
DISTI #
MS27467T25B4S
|
TME | Connector: military, plug, female, PIN: 56(8+48), size 25, olive Min Qty: 1 | 0 |
|
$109.6300 / $129.0200 | RFQ |
Part Details for MS27467T25B4S
MS27467T25B4S CAD Models
MS27467T25B4S Part Data Attributes
|
MS27467T25B4S
Amphenol Corporation
Buy Now
Datasheet
|
Compare Parts:
MS27467T25B4S
Amphenol Corporation
MIL Series Connector, 56 Contact(s), Aluminum Alloy, Female, Crimp Terminal, Plug,
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | AMPHENOL CORP | |
Reach Compliance Code | compliant | |
Additional Feature | STANDARD: MIL-DTL-38999, COMPATIBLE CONTACTS: M39029/56-351; M39029/56-352 | |
Backshell Type | SOLID | |
Body/Shell Style | PLUG | |
Connector Type | MIL SERIES CONNECTOR | |
Contact Finish Mating | GOLD | |
Contact Finish Termination | Gold (Au) | |
Contact Gender | FEMALE | |
Contact Material | NOT SPECIFIED | |
Coupling Type | BAYONET | |
DIN Conformance | NO | |
Empty Shell | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
JESD-609 Code | e4 | |
MIL Conformance | YES | |
Mixed Contacts | NO | |
Mounting Type | CABLE | |
Operating Temperature-Max | 175 °C | |
Operating Temperature-Min | -65 °C | |
Option | GENERAL PURPOSE | |
Shell Finish | CADMIUM | |
Shell Material | ALUMINUM ALLOY | |
Shell Size | 25 | |
Termination Type | CRIMP | |
Total Number of Contacts | 56 |
Alternate Parts for MS27467T25B4S
This table gives cross-reference parts and alternative options found for MS27467T25B4S. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MS27467T25B4S, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MS27467E25N04S | 56 CONTACT(S), STAINLESS STEEL, FEMALE, MIL SERIES CONNECTOR, PLUG | TE's AMP | MS27467T25B4S vs MS27467E25N04S |
MB918Y25F04S | 56 CONTACT(S), ALUMINUM ALLOY, FEMALE, MIL SERIES CONNECTOR, PLUG | TE's AMP | MS27467T25B4S vs MB918Y25F04S |
MS27467E25A04S | 56 CONTACT(S), ALUMINUM ALLOY, FEMALE, MIL SERIES CONNECTOR, PLUG | TE's AMP | MS27467T25B4S vs MS27467E25A04S |
MS27467Y25E04S | CONNECTOR, 56 CONTACT(S), STAINLESS STEEL, FEMALE, MIL SERIES CONNECTOR, PLUG | TE Connectivity | MS27467T25B4S vs MS27467Y25E04S |
MB918E25F04S | CONNECTOR, 56 CONTACT(S), ALUMINUM ALLOY, FEMALE, MIL SERIES CONNECTOR, PLUG | TE Connectivity | MS27467T25B4S vs MB918E25F04S |
MB918Y25E04S | 56 CONTACT(S), STAINLESS STEEL, FEMALE, MIL SERIES CONNECTOR, PLUG | TE's AMP | MS27467T25B4S vs MB918Y25E04S |
MB918T25E04S | CONNECTOR, 56 CONTACT(S), STAINLESS STEEL, FEMALE, MIL SERIES CONNECTOR, PLUG | TE Connectivity | MS27467T25B4S vs MB918T25E04S |
MS27467Y25D4S | CONNECTOR, 56 CONTACT(S), ALUMINUM ALLOY, FEMALE, MIL SERIES CONNECTOR, CRIMP, PLUG | TE Connectivity / Deutsch | MS27467T25B4S vs MS27467Y25D4S |
MB918Y25B04S | 56 CONTACT(S), ALUMINUM ALLOY, FEMALE, MIL SERIES CONNECTOR, PLUG | TE's AMP | MS27467T25B4S vs MB918Y25B04S |
MS27467T25N04S | 56 CONTACT(S), STAINLESS STEEL, FEMALE, MIL SERIES CONNECTOR, PLUG | TE's AMP | MS27467T25B4S vs MS27467T25N04S |