Part Details for MS27467T25F61P by Amphenol Corporation
Overview of MS27467T25F61P by Amphenol Corporation
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MS27467T25F61P
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
MS27467T25F61P
|
Avnet Americas | Conn Subminiature Cylindrical PIN 61 POS Crimp ST Cable Mount 61 Terminal 1 Port - Bulk (Alt: MS27467T25F61P) RoHS: Not Compliant Min Qty: 5 Package Multiple: 1 Lead time: 12 Weeks, 0 Days Container: Bulk | 0 |
|
$53.9125 / $316.8045 | Buy Now |
DISTI #
APH MS27467T25F61
|
Avnet Americas | Conn Subminiature Cylindrical PIN 61 POS Crimp ST Cable Mount 61 Terminal 1 Port - Bulk (Alt: APH MS27467T25F61) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 0 Weeks, 4 Days Container: Bulk | 17 Factory Stock |
|
$121.0313 / $150.0788 | Buy Now |
DISTI #
654-MS27467T25F61P
|
Mouser Electronics | Circular MIL Spec Connector 61P SZ 25 CBL MOUNT PIN RoHS: Not Compliant | 0 |
|
$260.3200 / $289.2200 | Order Now |
|
Quest Components | MIL SERIES CONNECTOR, 61 CONTACT(S), ALUMINUM ALLOY, MALE, CRIMP TERMINAL, PLUG | 1 |
|
$122.0400 | Buy Now |
DISTI #
MS27467T25F61P
|
TTI | Circular MIL Spec Connector 61P SZ 25 CBL MOUNT PIN Min Qty: 1 Package Multiple: 1 Container: Each | Americas - 0 |
|
$62.3600 / $76.5000 | Buy Now |
DISTI #
MS27467T25F61P
|
Avnet Americas | Conn Subminiature Cylindrical PIN 61 POS Crimp ST Cable Mount 61 Terminal 1 Port - Bulk (Alt: MS27467T25F61P) RoHS: Not Compliant Min Qty: 5 Package Multiple: 1 Lead time: 12 Weeks, 0 Days Container: Bulk | 0 |
|
$53.9125 / $316.8045 | Buy Now |
DISTI #
APH MS27467T25F61
|
Avnet Americas | Conn Subminiature Cylindrical PIN 61 POS Crimp ST Cable Mount 61 Terminal 1 Port - Bulk (Alt: APH MS27467T25F61) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 0 Weeks, 4 Days Container: Bulk | 17 Factory Stock |
|
$121.0313 / $150.0788 | Buy Now |
|
Powell Electronics | MIL-DTL-38999 Series I Circular Connector Min Qty: 2 | 29 |
|
$123.2300 / $583.9700 | Buy Now |
Part Details for MS27467T25F61P
MS27467T25F61P CAD Models
MS27467T25F61P Part Data Attributes:
|
MS27467T25F61P
Amphenol Corporation
Buy Now
Datasheet
|
Compare Parts:
MS27467T25F61P
Amphenol Corporation
MIL Series Connector, 61 Contact(s), Aluminum Alloy, Male, Crimp Terminal, Plug,
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | AMPHENOL CORP | |
Reach Compliance Code | compliant | |
Factory Lead Time | 4 Days | |
Samacsys Manufacturer | Amphenol | |
Additional Feature | STANDARD: MIL-DTL-38999, COMPATIBLE CONTACT: M39029/58-363 | |
Backshell Type | SOLID | |
Body/Shell Style | PLUG | |
Connector Type | MIL SERIES CONNECTOR | |
Contact Finish Mating | GOLD | |
Contact Finish Termination | Gold (Au) | |
Contact Gender | MALE | |
Contact Material | NOT SPECIFIED | |
Coupling Type | BAYONET | |
DIN Conformance | NO | |
Empty Shell | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
JESD-609 Code | e4 | |
MIL Conformance | YES | |
Mixed Contacts | NO | |
Mounting Type | CABLE | |
Operating Temperature-Max | 200 °C | |
Operating Temperature-Min | -65 °C | |
Option | GENERAL PURPOSE | |
Shell Finish | NICKEL | |
Shell Material | ALUMINUM ALLOY | |
Shell Size | 25 | |
Termination Type | CRIMP | |
Total Number of Contacts | 61 |
Alternate Parts for MS27467T25F61P
This table gives cross-reference parts and alternative options found for MS27467T25F61P. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MS27467T25F61P, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MS27467Y25E61P | 61 CONTACT(S), STAINLESS STEEL, MALE, MIL SERIES CONNECTOR, PLUG | TE's AMP | MS27467T25F61P vs MS27467Y25E61P |
MS27467Y25F61P | CONNECTOR, 61 CONTACT(S), ALUMINUM ALLOY, MALE, MIL SERIES CONNECTOR, PLUG | TE Connectivity | MS27467T25F61P vs MS27467Y25F61P |
MB918T25E61P | CONNECTOR, 61 CONTACT(S), STAINLESS STEEL, MALE, MIL SERIES CONNECTOR, PLUG | TE Connectivity | MS27467T25F61P vs MB918T25E61P |
MS27467P25F61P | MIL Series Connector, 61 Contact(s), Aluminum Alloy, Male, Crimp Terminal, Plug | Amphenol Corporation | MS27467T25F61P vs MS27467P25F61P |
MS27467T25A61P | 61 CONTACT(S), ALUMINUM ALLOY, MALE, MIL SERIES CONNECTOR, PLUG | TE's AMP | MS27467T25F61P vs MS27467T25A61P |
MS27467Y25E61P | CONNECTOR, 61 CONTACT(S), STAINLESS STEEL, MALE, MIL SERIES CONNECTOR, PLUG | TE Connectivity | MS27467T25F61P vs MS27467Y25E61P |
MB918Y25E61P | 61 CONTACT(S), STAINLESS STEEL, MALE, MIL SERIES CONNECTOR, PLUG | TE's AMP | MS27467T25F61P vs MB918Y25E61P |
MS27467T25N61P | CONNECTOR, 61 CONTACT(S), STAINLESS STEEL, MALE, MIL SERIES CONNECTOR, PLUG | TE Connectivity | MS27467T25F61P vs MS27467T25N61P |
MB918E25A61P | CONNECTOR, 61 CONTACT(S), ALUMINUM ALLOY, MALE, MIL SERIES CONNECTOR, PLUG | TE Connectivity | MS27467T25F61P vs MB918E25A61P |
MS27467Y25D61P | CONNECTOR, 61 CONTACT(S), ALUMINUM ALLOY, MALE, MIL SERIES CONNECTOR, CRIMP, PLUG | TE Connectivity / Deutsch | MS27467T25F61P vs MS27467Y25D61P |