MS27468E15B5SA
Description: MIL Series Connector, 5 Contact(s), Aluminum Alloy, Female, Crimp Terminal, Receptacle

Overview of MS27468E15B5SA by Amphenol Corporation

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Where used in Applications: Industrial Automation Aerospace and Defense

Price & Stock for MS27468E15B5SA by Amphenol Corporation

Part # Manufacturer Description Stock Price Buy
DISTI # 654-MS27468E15B5SA
Mouser Electronics Circular MIL Spec Connector 5P Sz 15 Jam Nut Recpt Socket 0
  • 10 $304.4700
  • 25 $292.7400
$292.7400 / $304.4700 Order Now

CAD Models for MS27468E15B5SA by Amphenol Corporation
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for MS27468E15B5SA by Amphenol Corporation

MS27468E15B5SA
Amphenol Corporation
-
-
Pbfree Code
No
Rohs Code
No
Part Life Cycle Code
Active
Ihs Manufacturer
AMPHENOL CORP
Reach Compliance Code
compliant
Additional Feature
STANDARD: MIL-DTL-38999, COMPATIBLE CONTACT: M39029/56-352
Backshell Type
SOLID
Body/Shell Style
RECEPTACLE
Connector Type
MIL SERIES CONNECTOR
Contact Finish Mating
GOLD
Contact Finish Termination
GOLD
Contact Gender
FEMALE
Contact Material
NOT SPECIFIED
Contact Quantities
5
Contact Sizes
16
Coupling Type
BAYONET
DIN Conformance
NO
Empty Shell
NO
Environmental Characteristics
ENVIRONMENT RESISTANT
Filter Feature
NO
IEC Conformance
NO
JESD-609 Code
e4
MIL Conformance
YES
Mating Information
MULTIPLE MATING PARTS AVAILABLE
Mixed Contacts
NO
Mounting Type
CABLE AND PANEL
Option
GENERAL PURPOSE
Shell Finish
OLIVE DRAB CADMIUM
Shell Material
ALUMINUM ALLOY
Shell Size
15
Termination Type
CRIMP
Total Number of Contacts
5
Want to compare parts?
  1. MS27468E15B5SA
    Amphenol Corporation
    MIL Series Connector, 5 Contact(s), Aluminum Alloy, Female, Crimp Terminal, Receptacle
    VS

Alternate Parts for MS27468E15B5SA

This table gives cross-reference parts and alternative options found for MS27468E15B5SA. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MS27468E15B5SA, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
DJT14E15-05SA MIL Series Connector TE Connectivity MS27468E15B5SA vs DJT14E15-05SA
MS27468T15B05SA CONNECTOR, 5 CONTACT(S), ALUMINUM ALLOY, FEMALE, MIL SERIES CONNECTOR, RECEPTACLE TE Connectivity MS27468E15B5SA vs MS27468T15B05SA
MS27468G-15E-5SA MIL Series Connector, 5 Contact(s), Steel, Female, Crimp Terminal, Receptacle HiRel Connectors Inc MS27468E15B5SA vs MS27468G-15E-5SA
MS27468Y15E05SA CONNECTOR, 5 CONTACT(S), STAINLESS STEEL, FEMALE, MIL SERIES CONNECTOR, RECEPTACLE TE Connectivity MS27468E15B5SA vs MS27468Y15E05SA
MB914Y15B05SA CONNECTOR, 5 CONTACT(S), ALUMINUM ALLOY, FEMALE, MIL SERIES CONNECTOR, RECEPTACLE TE Connectivity MS27468E15B5SA vs MB914Y15B05SA
MS27468Y15A05SA CONNECTOR, 5 CONTACT(S), ALUMINUM ALLOY, FEMALE, MIL SERIES CONNECTOR, RECEPTACLE TE Connectivity MS27468E15B5SA vs MS27468Y15A05SA
MS27468T-15C-5JA MIL Series Connector, 5 Contact(s), Female, Crimp Terminal, Receptacle HiRel Connectors Inc MS27468E15B5SA vs MS27468T-15C-5JA
KJL7T15N5SA MIL Series Connector, ITT Interconnect Solutions MS27468E15B5SA vs KJL7T15N5SA
KJL7T15B5SA MIL Series Connector, ITT Interconnect Solutions MS27468E15B5SA vs KJL7T15B5SA
74010T-15N-5SA MIL Series Connector, 5 Contact(s), Steel, Female, Crimp Terminal, Receptacle HiRel Connectors Inc MS27468E15B5SA vs 74010T-15N-5SA
Part Number Description Manufacturer Compare
74010T-15D-5JA MIL Series Connector, 5 Contact(s), Carbon Steel, Female, Crimp Terminal, Receptacle HiRel Connectors Inc MS27468E15B5SA vs 74010T-15D-5JA
AE168E15A5SA MIL Series Connector, 5 Contact(s), Aluminum Alloy, Female, Crimp Terminal, Receptacle Aero-Electric Connector Inc MS27468E15B5SA vs AE168E15A5SA
74010E-15F-5JA MIL Series Connector, 5 Contact(s), Female, Crimp Terminal, Receptacle HiRel Connectors Inc MS27468E15B5SA vs 74010E-15F-5JA
MB914Y15D05SA CONNECTOR, 5 CONTACT(S), CARBON STEEL, FEMALE, MIL SERIES CONNECTOR, RECEPTACLE TE Connectivity MS27468E15B5SA vs MB914Y15D05SA
MB914T15E05SA 5 CONTACT(S), STAINLESS STEEL, FEMALE, MIL SERIES CONNECTOR, RECEPTACLE TE's AMP MS27468E15B5SA vs MB914T15E05SA
74010G-15N-5SA MIL Series Connector, 5 Contact(s), Steel, Female, Crimp Terminal, Receptacle HiRel Connectors Inc MS27468E15B5SA vs 74010G-15N-5SA
MS27468E-15D-5JA MIL Series Connector, 5 Contact(s), Carbon Steel, Female, Crimp Terminal, Receptacle HiRel Connectors Inc MS27468E15B5SA vs MS27468E-15D-5JA
MS27468Y15A05SA 5 CONTACT(S), ALUMINUM ALLOY, FEMALE, MIL SERIES CONNECTOR, RECEPTACLE TE's AMP MS27468E15B5SA vs MS27468Y15A05SA
MS27468T15N05SA 5 CONTACT(S), STAINLESS STEEL, FEMALE, MIL SERIES CONNECTOR, RECEPTACLE TE's AMP MS27468E15B5SA vs MS27468T15N05SA
MS27468Y15F05SA 5 CONTACT(S), ALUMINUM ALLOY, FEMALE, MIL SERIES CONNECTOR, RECEPTACLE TE's AMP MS27468E15B5SA vs MS27468Y15F05SA

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for MS27468E15B5SA by Amphenol Corporation.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: MS27468E15B5SA by Amphenol Corporation

Select Manufacturer
Which Manufacturer of MS27468E15B5SA would you like to use for your alert(s)?
  • Please alert me when MS27468E15B5SA inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for MS27468E15B5SA alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for MS27468E15B5SA to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for MS27468E15B5SA alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for MS27468E15B5SA.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare MS27468E15B5SA by Amphenol Corporation

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: