MS27468E21A11SB(LC)
Description: MIL Series Connector, 11 Contact(s), Aluminum Alloy, Female, Crimp Terminal, Receptacle,

Overview of MS27468E21A11SB(LC) by Amphenol Corporation

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Where used in Applications: Industrial Automation Aerospace and Defense

Available Datasheets

Part # Manufacturer Description Datasheet
S3LP268 Coilcraft Inc NOT RoHS. LC filter, low pass, SMT
S3HP50 Coilcraft Inc LC filter, high pass, SMT, RoHS
S3LP60 Coilcraft Inc LC filter, low pass, SMT, RoHS

CAD Models for MS27468E21A11SB(LC) by Amphenol Corporation
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for MS27468E21A11SB(LC) by Amphenol Corporation

MS27468E21A11SB(LC)
Amphenol Corporation
-
-
Part Life Cycle Code
Active
Ihs Manufacturer
AMPHENOL CORP
Reach Compliance Code
unknown
Additional Feature
STANDARD: MIL-DTL-38999, COMPATIBLE CONTACT: M39029/56-353
Backshell Type
SOLID
Body/Shell Style
RECEPTACLE
Connector Type
MIL SERIES CONNECTOR
Contact Gender
FEMALE
Contact Quantities
11
Contact Sizes
12
Coupling Type
BAYONET
DIN Conformance
NO
Empty Shell
YES
Filter Feature
NO
IEC Conformance
NO
MIL Conformance
YES
Mating Information
MULTIPLE MATING PARTS AVAILABLE
Mixed Contacts
NO
Mounting Type
CABLE AND PANEL
Option
GENERAL PURPOSE
Shell Finish
CADMIUM
Shell Material
ALUMINUM ALLOY
Shell Size
21
Termination Type
CRIMP
Total Number of Contacts
11
Want to compare parts?
  1. MS27468E21A11SB(LC)
    Amphenol Corporation
    MIL Series Connector, 11 Contact(s), Aluminum Alloy, Female, Crimp Terminal, Receptacle,
    VS

Alternate Parts for MS27468E21A11SB(LC)

This table gives cross-reference parts and alternative options found for MS27468E21A11SB(LC). The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MS27468E21A11SB(LC), but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
MS27468G21G11SBL/C MIL Series Connector, 11 Contact(s), Aluminum Alloy, Female, Crimp Terminal, Receptacle TE Connectivity MS27468E21A11SB(LC) vs MS27468G21G11SBL/C
MS27468E21E11SBL/C MIL Series Connector, 11 Contact(s), Stainless Steel, Female, Crimp Terminal, Receptacle TE Connectivity MS27468E21A11SB(LC) vs MS27468E21E11SBL/C
MS27468E21D11SBL/C MIL Series Connector, 11 Contact(s), Carbon Steel, Female, Crimp Terminal, Receptacle TE Connectivity MS27468E21A11SB(LC) vs MS27468E21D11SBL/C
MS27468E21B11SB(LC) MIL Series Connector, 11 Contact(s), Aluminum Alloy, Female, Crimp Terminal, Receptacle, Amphenol Corporation MS27468E21A11SB(LC) vs MS27468E21B11SB(LC)
MS27468T21E11JBL/C MIL Series Connector, 11 Contact(s), Stainless Steel, Female, Crimp Terminal, Receptacle TE Connectivity MS27468E21A11SB(LC) vs MS27468T21E11JBL/C
MS27468T21D11SBL/C MIL Series Connector, 11 Contact(s), Carbon Steel, Female, Crimp Terminal, Receptacle TE Connectivity MS27468E21A11SB(LC) vs MS27468T21D11SBL/C
MS27468E21F11SBL/C MIL Series Connector, 11 Contact(s), Aluminum Alloy, Female, Crimp Terminal, Receptacle TE Connectivity MS27468E21A11SB(LC) vs MS27468E21F11SBL/C
MS27468T21B11SB(LC) MIL Series Connector, 11 Contact(s), Aluminum Alloy, Female, Crimp Terminal, Receptacle, Amphenol Corporation MS27468E21A11SB(LC) vs MS27468T21B11SB(LC)
MS27468E21D11JBL/C MIL Series Connector, 11 Contact(s), Carbon Steel, Female, Crimp Terminal, Receptacle TE Connectivity MS27468E21A11SB(LC) vs MS27468E21D11JBL/C
MS27468E21G11JBL/C MIL Series Connector, 11 Contact(s), Aluminum Alloy, Female, Crimp Terminal, Receptacle TE Connectivity MS27468E21A11SB(LC) vs MS27468E21G11JBL/C
Part Number Description Manufacturer Compare
MB914Y21A11SB CONNECTOR, 11 CONTACT(S), ALUMINUM ALLOY, FEMALE, MIL SERIES CONNECTOR, RECEPTACLE TE Connectivity MS27468E21A11SB(LC) vs MB914Y21A11SB
MS27468T-21N-11SB MIL Series Connector, 11 Contact(s), Steel, Female, Crimp Terminal, Receptacle HiRel Connectors Inc MS27468E21A11SB(LC) vs MS27468T-21N-11SB
74010T-21N-11JB MIL Series Connector, 11 Contact(s), Steel, Female, Crimp Terminal, Receptacle HiRel Connectors Inc MS27468E21A11SB(LC) vs 74010T-21N-11JB
74010T-21C-11SB MIL Series Connector, 11 Contact(s), Female, Crimp Terminal, Receptacle HiRel Connectors Inc MS27468E21A11SB(LC) vs 74010T-21C-11SB
AE168E21F11SB MIL Series Connector, 11 Contact(s), Aluminum Alloy, Female, Crimp Terminal, Receptacle Aero-Electric Connector Inc MS27468E21A11SB(LC) vs AE168E21F11SB
MS27468G-21B-11JB MIL Series Connector, 11 Contact(s), Female, Crimp Terminal, Receptacle HiRel Connectors Inc MS27468E21A11SB(LC) vs MS27468G-21B-11JB
MB914T21A11SB 11 CONTACT(S), ALUMINUM ALLOY, FEMALE, MIL SERIES CONNECTOR, RECEPTACLE TE's AMP MS27468E21A11SB(LC) vs MB914T21A11SB
MS27468G-21N-11SB MIL Series Connector, 11 Contact(s), Steel, Female, Crimp Terminal, Receptacle HiRel Connectors Inc MS27468E21A11SB(LC) vs MS27468G-21N-11SB
74010G-21N-11JB MIL Series Connector, 11 Contact(s), Steel, Female, Crimp Terminal, Receptacle HiRel Connectors Inc MS27468E21A11SB(LC) vs 74010G-21N-11JB
MS27468T-21D-11SB MIL Series Connector, 11 Contact(s), Carbon Steel, Female, Crimp Terminal, Receptacle HiRel Connectors Inc MS27468E21A11SB(LC) vs MS27468T-21D-11SB

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for MS27468E21A11SB(LC) by Amphenol Corporation.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: MS27468E21A11SB(LC) by Amphenol Corporation

Select Manufacturer
Which Manufacturer of MS27468E21A11SB(LC) would you like to use for your alert(s)?
  • Please alert me when MS27468E21A11SB(LC) inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for MS27468E21A11SB(LC) alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for MS27468E21A11SB(LC) to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for MS27468E21A11SB(LC) alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for MS27468E21A11SB(LC).
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare MS27468E21A11SB(LC) by Amphenol Corporation

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: