Part Details for MS27468E25A35PB by Amphenol Corporation
Overview of MS27468E25A35PB by Amphenol Corporation
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MS27468E25A35PB
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
MS27468E25A35PB
|
Avnet Americas | - Bulk (Alt: MS27468E25A35PB) Min Qty: 4 Package Multiple: 1 Container: Bulk | 0 |
|
$82.3625 / $472.7500 | Buy Now |
DISTI #
654-MS27468E25A35PB
|
Mouser Electronics | Circular MIL Spec Connector LJT 128C 128#22D PIN RECP RoHS: Not Compliant | 0 |
|
$395.2000 | Order Now |
Part Details for MS27468E25A35PB
MS27468E25A35PB CAD Models
MS27468E25A35PB Part Data Attributes:
|
MS27468E25A35PB
Amphenol Corporation
Buy Now
Datasheet
|
Compare Parts:
MS27468E25A35PB
Amphenol Corporation
MIL Series Connector, 128 Contact(s), Aluminum Alloy, Male, Crimp Terminal, Receptacle
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | AMPHENOL CORP | |
Reach Compliance Code | compliant | |
Additional Feature | STANDARD: MIL-DTL-38999, COMPATIBLE CONTACT: M39029/58-360 | |
Backshell Type | SOLID | |
Body/Shell Style | RECEPTACLE | |
Connector Type | MIL SERIES CONNECTOR | |
Contact Finish Mating | GOLD | |
Contact Finish Termination | GOLD | |
Contact Gender | MALE | |
Contact Material | NOT SPECIFIED | |
Contact Quantities | 128 | |
Contact Sizes | 22D | |
Coupling Type | BAYONET | |
DIN Conformance | NO | |
Empty Shell | NO | |
Environmental Characteristics | ENVIRONMENT RESISTANT | |
Filter Feature | NO | |
IEC Conformance | NO | |
JESD-609 Code | e4 | |
MIL Conformance | YES | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Type | CABLE AND PANEL | |
Option | GENERAL PURPOSE | |
Shell Finish | CADMIUM | |
Shell Material | ALUMINUM ALLOY | |
Shell Size | 25 | |
Termination Type | CRIMP | |
Total Number of Contacts | 128 |
Alternate Parts for MS27468E25A35PB
This table gives cross-reference parts and alternative options found for MS27468E25A35PB. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MS27468E25A35PB, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MS27468E25A35PB | MIL Series Connector, 128 Contact(s), Aluminum Alloy, Male, Crimp Terminal, Receptacle | Aero-Electric Connector Inc | MS27468E25A35PB vs MS27468E25A35PB |
74010G-25F-35HB | MIL Series Connector, 128 Contact(s), Male, Crimp Terminal, Receptacle | HiRel Connectors Inc | MS27468E25A35PB vs 74010G-25F-35HB |
MS27468E25A35PB | CONNECTOR, 128 CONTACT(S), ALUMINUM ALLOY, MALE, MIL SERIES CONNECTOR, RECEPTACLE | TE Connectivity | MS27468E25A35PB vs MS27468E25A35PB |
MS27468E-25D-35PB | MIL Series Connector, 128 Contact(s), Carbon Steel, Male, Crimp Terminal, Receptacle | HiRel Connectors Inc | MS27468E25A35PB vs MS27468E-25D-35PB |
MS27468E-25B-35PB | MIL Series Connector, 128 Contact(s), Male, Crimp Terminal, Receptacle | HiRel Connectors Inc | MS27468E25A35PB vs MS27468E-25B-35PB |
74010G-25B-35PB | MIL Series Connector, 128 Contact(s), Male, Crimp Terminal, Receptacle | HiRel Connectors Inc | MS27468E25A35PB vs 74010G-25B-35PB |
MB914E25F35PB | 128 CONTACT(S), ALUMINUM ALLOY, MALE, MIL SERIES CONNECTOR, RECEPTACLE | TE's AMP | MS27468E25A35PB vs MB914E25F35PB |
MS27468E-25B-35HB | MIL Series Connector, 128 Contact(s), Male, Crimp Terminal, Receptacle | HiRel Connectors Inc | MS27468E25A35PB vs MS27468E-25B-35HB |
74010G-25N-35PB | MIL Series Connector, 128 Contact(s), Steel, Male, Crimp Terminal, Receptacle | HiRel Connectors Inc | MS27468E25A35PB vs 74010G-25N-35PB |
MB914E25B35PB | CONNECTOR, 128 CONTACT(S), ALUMINUM ALLOY, MALE, MIL SERIES CONNECTOR, RECEPTACLE | TE Connectivity | MS27468E25A35PB vs MB914E25B35PB |