Part Details for MS27468P25A61PC by ITT Interconnect Solutions
Overview of MS27468P25A61PC by ITT Interconnect Solutions
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Aerospace and Defense
Telecommunications
Part Details for MS27468P25A61PC
MS27468P25A61PC CAD Models
MS27468P25A61PC Part Data Attributes
|
MS27468P25A61PC
ITT Interconnect Solutions
Buy Now
Datasheet
|
Compare Parts:
MS27468P25A61PC
ITT Interconnect Solutions
MIL Series Connector,
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ITT CANNON | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.20 | |
Additional Feature | STANDARD: MIL-DTL-38999 SERIES I, POLARIZED | |
Backshell Type | SOLID | |
Body/Shell Style | RECEPTACLE | |
Connector Type | MIL SERIES CONNECTOR | |
Contact Gender | MALE | |
Contact Part Numbers | 980-0008-881,AS39029/58-365 | |
Contact Quantities | 61 | |
Contact Sizes | 20 | |
Coupling Type | BAYONET | |
Degrees of Rotation | 121 | |
Other Description | WALL MOUNTING RECEPTACLE | |
Empty Shell | NO | |
Environmental Characteristics | CORROSION/ENVIRONMENT/FLUID/IMMERSION RESISTANT | |
Filter Feature | NO | |
Insulator Material | PLASTIC | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Type | CABLE AND PANEL | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -65 °C | |
Option | GENERAL PURPOSE | |
Polarization | C | |
Shell Finish | CADMIUM PLATED | |
Shell Material | ALUMINUM ALLOY | |
Shell Size | 25 | |
Termination Type | CRIMP | |
Total Number of Contacts | 61 | |
Unique Insert Number | 25-61 |
Alternate Parts for MS27468P25A61PC
This table gives cross-reference parts and alternative options found for MS27468P25A61PC. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MS27468P25A61PC, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
74010E-25F-61HC | MIL Series Connector, 61 Contact(s), Male, Crimp Terminal, Receptacle | HiRel Connectors Inc | MS27468P25A61PC vs 74010E-25F-61HC |
MS27468E-25N-61HC | MIL Series Connector, 61 Contact(s), Steel, Male, Crimp Terminal, Receptacle | HiRel Connectors Inc | MS27468P25A61PC vs MS27468E-25N-61HC |
MS27468Y25N61PC | CONNECTOR, 61 CONTACT(S), STAINLESS STEEL, MALE, MIL SERIES CONNECTOR, RECEPTACLE | TE Connectivity | MS27468P25A61PC vs MS27468Y25N61PC |
MB914E25N61PC | 61 CONTACT(S), STAINLESS STEEL, MALE, MIL SERIES CONNECTOR, RECEPTACLE | TE's AMP | MS27468P25A61PC vs MB914E25N61PC |
MS27468E25N61PC | 61 CONTACT(S), STAINLESS STEEL, MALE, MIL SERIES CONNECTOR, RECEPTACLE | TE's AMP | MS27468P25A61PC vs MS27468E25N61PC |
MS27468G-25B-61PC | MIL Series Connector, 61 Contact(s), Male, Crimp Terminal, Receptacle | HiRel Connectors Inc | MS27468P25A61PC vs MS27468G-25B-61PC |
MB914E25F61PC | 61 CONTACT(S), ALUMINUM ALLOY, MALE, MIL SERIES CONNECTOR, RECEPTACLE | TE's AMP | MS27468P25A61PC vs MB914E25F61PC |
74010G-25D-61PC | MIL Series Connector, 61 Contact(s), Carbon Steel, Male, Crimp Terminal, Receptacle | HiRel Connectors Inc | MS27468P25A61PC vs 74010G-25D-61PC |
MS27468T25A61PC | 61 CONTACT(S), ALUMINUM ALLOY, MALE, MIL SERIES CONNECTOR, RECEPTACLE | TE's AMP | MS27468P25A61PC vs MS27468T25A61PC |
MS27468T-25D-61HC | MIL Series Connector, 61 Contact(s), Carbon Steel, Male, Crimp Terminal, Receptacle | HiRel Connectors Inc | MS27468P25A61PC vs MS27468T-25D-61HC |