Part Details for MS27468T11B35P by SOURIAU-SUNBANK
Overview of MS27468T11B35P by SOURIAU-SUNBANK
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MS27468T11B35P
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
83Y4843
|
Newark | Receptacle, Jam Nut |Souriau-Sunbank/eaton MS27468T11B35P Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
Buy Now | |
DISTI #
2899-MS27468T11B35PS-ND
|
DigiKey | MS27468T11B35P Min Qty: 1 Lead time: 1 Weeks Container: Bag MARKETPLACE PRODUCT |
1 In Stock |
|
$25.8200 / $30.7400 | Buy Now |
DISTI #
649-MS27468T11B35P
|
Mouser Electronics | Circular MIL Spec Connector 13P SZ11 Jam Nut REC MIL-DTL-38999 I &SJT RoHS: Not Compliant | 0 |
|
$86.4800 / $94.9500 | Order Now |
DISTI #
70445863
|
RS | Connector, Circular, 13P SZ11 Jam Nut REC MIL-DTL-38999 I &SJT | Souriau-Sunbank by Eaton MS27468T11B35P RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$45.1200 / $48.5200 | RFQ |
DISTI #
MS27468T11B35P
|
TTI | Circular MIL Spec Connector 13P SZ11 Jam Nut REC MIL-DTL-38999 I &SJT pbFree: Pb-Free Min Qty: 1 Package Multiple: 1 Container: Each | Americas - 0 |
|
$28.2700 / $45.1200 | Buy Now |
Part Details for MS27468T11B35P
MS27468T11B35P CAD Models
MS27468T11B35P Part Data Attributes:
|
MS27468T11B35P
SOURIAU-SUNBANK
Buy Now
Datasheet
|
Compare Parts:
MS27468T11B35P
SOURIAU-SUNBANK
MIL Series Connector, 13 Contact(s), Aluminum Alloy, Male, Receptacle
|
Pbfree Code | Yes | |
Rohs Code | No | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | SOURIAU-SUNBANK CONNECTION TECHNOLOGIES | |
Reach Compliance Code | not_compliant | |
Additional Feature | STANDARD: MIL-C-38999 | |
Backshell Type | SOLID | |
Body/Shell Style | RECEPTACLE | |
Connector Type | MIL SERIES CONNECTOR | |
Contact Finish Mating | GOLD OVER NICKEL | |
Contact Finish Termination | GOLD OVER NICKEL | |
Contact Gender | MALE | |
Contact Material | COPPER ALLOY | |
Contact Quantities | 13 | |
Contact Sizes | 22D | |
Coupling Type | BAYONET | |
DIN Conformance | NO | |
Empty Shell | NO | |
Environmental Characteristics | FLUID RESISTANT | |
Filter Feature | NO | |
IEC Conformance | NO | |
JESD-609 Code | e4 | |
MIL Conformance | YES | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Type | CABLE AND PANEL | |
Operating Temperature-Max | 175 °C | |
Operating Temperature-Min | -65 °C | |
Option | GENERAL PURPOSE | |
Shell Finish | OLIVE GREEN CADMIUM | |
Shell Material | ALUMINUM ALLOY | |
Shell Size | 11 | |
Termination Type | CRIMP | |
Total Number of Contacts | 13 |