Part Details for MS27468T11B35PA by Amphenol Aerospace
Overview of MS27468T11B35PA by Amphenol Aerospace
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MS27468T11B35PA
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1178-MS27468T11B35PA-ND
|
DigiKey | RECEPT Min Qty: 6 Lead time: 18 Weeks Container: Bulk | Temporarily Out of Stock |
|
$222.7250 | Buy Now |
DISTI #
AAOMS27468T11B35PA
|
Heilind Electronics | MIL-DTL-38999 Series I connectors have up to 128 contacts contained in an insert. They are environmentally sealed and have an operating temperature between -65 C and 200 C. MIL-DTL-38999 I harsh environment connector family feature front wall mount rea | Americas - 11 in Stock |
|
$82.7523 / $100.1037 | Buy Now |
DISTI #
AANMS27468T11B35PA
|
Heilind Electronics | JAM NUT RECEPTACLE 38999 SI | Americas - 0 in Stock |
|
Buy Now | |
DISTI #
AAOMS27468T11B35PA
|
Interstate Connecting Components | MIL-DTL-38999 Series I connectors have up to 128 contacts contained in an insert. They are environmentally sealed and have an operating temperature between -65 C and 200 C. MIL-DTL-38999 I harsh environment connector family feature front wall mount rea | 48 |
|
$75.8386 / $95.4099 | Buy Now |
DISTI #
AANMS27468T11B35PA
|
Interstate Connecting Components | JAM NUT RECEPTACLE 38999 SI | 0 |
|
Buy Now |