Part Details for MS27468T11B98S by Amphenol Corporation
Overview of MS27468T11B98S by Amphenol Corporation
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (2 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MS27468T11B98S
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
APH MS27468T11B98
|
Avnet Americas | Conn Subminiature Cylindrical SKT 6 POS Crimp ST Jam Nut 6 Terminal 1 Port - Bulk (Alt: APH MS27468T11B98) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 0 Weeks, 4 Days Container: Bulk | 9 Factory Stock |
|
RFQ | |
DISTI #
MS27468T11B98S
|
Avnet Americas | Conn Subminiature Cylindrical SKT 6 POS Crimp ST Jam Nut 6 Terminal 1 Port - Bulk (Alt: MS27468T11B98S) RoHS: Not Compliant Min Qty: 5 Package Multiple: 1 Lead time: 12 Weeks, 0 Days Container: Bulk | 0 |
|
$237.1993 | Buy Now |
DISTI #
654-MS27468T11B98S
|
Mouser Electronics | Circular MIL Spec Connector 6P 11 SIZE JAM NUT RECEPTACLE SKT RoHS: Not Compliant | 0 |
|
$271.5300 | Order Now |
DISTI #
28882039
|
Verical | Conn Circular SKT 6 POS Crimp ST Jam Nut 6 Terminal 1 Port RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 | Americas - 9 |
|
$120.7849 / $131.8435 | Buy Now |
|
Quest Components | 1 |
|
$101.5414 | Buy Now | |
DISTI #
MS27468T11B98S
|
TTI | Circular MIL Spec Connector 6P 11 SIZE JAM NUT RECEPTACLE SKT Min Qty: 1 Package Multiple: 1 Container: Each |
Americas - 28 In Stock |
|
$84.1600 / $130.8700 | Buy Now |
DISTI #
MS27468T11B98S
|
TME | Connector: military, socket, female, PIN: 6, size 11, olive, crimped Min Qty: 1 | 0 |
|
$38.1800 / $45.2400 | RFQ |
DISTI #
MS27468T11B98S
|
PEI Genesis | LJT 6C 6#20 SKT RECP Min Qty: 1 | 24 |
|
$125.9600 / $145.3400 | Buy Now |
|
Powell Electronics | RECEPT Min Qty: 5 | 2 |
|
$129.4900 / $613.3100 | Buy Now |
Part Details for MS27468T11B98S
MS27468T11B98S CAD Models
MS27468T11B98S Part Data Attributes
|
MS27468T11B98S
Amphenol Corporation
Buy Now
Datasheet
|
Compare Parts:
MS27468T11B98S
Amphenol Corporation
MIL Series Connector, 6 Contact(s), Aluminum Alloy, Female, Crimp Terminal, Receptacle,
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | AMPHENOL CORP | |
Reach Compliance Code | compliant | |
Factory Lead Time | 4 Days | |
Samacsys Manufacturer | Amphenol | |
Additional Feature | STANDARD: MIL-DTL-38999, COMPATIBLE CONTACT: M39029/56-351 | |
Backshell Type | SOLID | |
Body/Shell Style | RECEPTACLE | |
Connector Type | MIL SERIES CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | GOLD | |
Contact Gender | FEMALE | |
Contact Material | NOT SPECIFIED | |
Contact Quantities | 6 | |
Contact Sizes | 20 | |
Coupling Type | BAYONET | |
DIN Conformance | NO | |
Empty Shell | NO | |
Environmental Characteristics | ENVIRONMENT RESISTANT | |
Filter Feature | NO | |
IEC Conformance | NO | |
JESD-609 Code | e4 | |
MIL Conformance | YES | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Type | CABLE AND PANEL | |
Option | GENERAL PURPOSE | |
Shell Finish | CADMIUM | |
Shell Material | ALUMINUM ALLOY | |
Shell Size | 11 | |
Termination Type | CRIMP | |
Total Number of Contacts | 6 |
Alternate Parts for MS27468T11B98S
This table gives cross-reference parts and alternative options found for MS27468T11B98S. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MS27468T11B98S, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MS27468T11F98S | MIL Series Connector, 6 Contact(s), Aluminum Alloy, Female, Crimp Terminal, Receptacle, | Amphenol Corporation | MS27468T11B98S vs MS27468T11F98S |
MS27468E11F98S | MIL Series Connector, 6 Contact(s), Aluminum Alloy, Female, Crimp Terminal, Receptacle | Amphenol Corporation | MS27468T11B98S vs MS27468E11F98S |