Part Details for MS27468T13B35S by Amphenol Aerospace
Overview of MS27468T13B35S by Amphenol Aerospace
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MS27468T13B35S
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1178-MS27468T13B35S-ND
|
DigiKey | RECEPT Min Qty: 4 Lead time: 18 Weeks Container: Bulk | Temporarily Out of Stock |
|
$381.4775 | Buy Now |
DISTI #
70039848
|
RS | connector, metal circ, jam nut recept, size 13,22 #22d crimp socket cont, olive drab | Amphenol Aerospace MS27468T13B35S RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$58.4100 / $77.8600 | RFQ |
DISTI #
AAOMS27468T13B35S
|
Heilind Electronics | MIL-DTL-38999 Series I connectors have up to 128 contacts contained in an insert. They are environmentally sealed and have an operating temperature between -65 C and 200 C. MIL-DTL-38999 I harsh environment connector family feature front wall mount rea | Americas - 101 in Stock1 On Order |
|
$48.0513 / $60.4517 | Buy Now |
DISTI #
AANMS27468T13B35S
|
Heilind Electronics | JAM NUT RECEPTACLE | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | 0 |
|
$70.4500 / $108.8200 | Buy Now | |
|
Quest Components | 22 CONTACT(S), ALUMINUM ALLOY, FEMALE, MIL SERIES CONNECTOR, CRIMP, RECEPTACLE | 1 |
|
$125.0828 | Buy Now |
DISTI #
AANMS27468T13B35S
|
Interstate Connecting Components | JAM NUT RECEPTACLE | 0 |
|
Buy Now | |
DISTI #
AAOMS27468T13B35S
|
Interstate Connecting Components | MIL-DTL-38999 Series I connectors have up to 128 contacts contained in an insert. They are environmentally sealed and have an operating temperature between -65 C and 200 C. MIL-DTL-38999 I harsh environment connector family feature front wall mount rea | 4764 On Order |
|
$48.0513 / $60.4517 | Buy Now |