Part Details for MS27468T17B35B by SOURIAU-SUNBANK
Overview of MS27468T17B35B by SOURIAU-SUNBANK
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MS27468T17B35B
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1792-38323-ND
|
DigiKey | 8LT 55C 55#22D SKT J/N Min Qty: 1 Lead time: 12 Weeks Container: Bulk MARKETPLACE PRODUCT |
3 In Stock |
|
$48.0500 / $78.2500 | Buy Now |
DISTI #
649-MS27468T17B35B
|
Mouser Electronics | Circular MIL Spec Connector 55P SZ17 Jam Nut REC MIL-DTL-38999 I &SJT RoHS: Not Compliant | 0 |
|
$86.4500 / $101.3800 | Order Now |
DISTI #
MS27468T17B35B
|
TTI | Circular MIL Spec Connector 55P SZ17 Jam Nut REC MIL-DTL-38999 I &SJT Min Qty: 1 Package Multiple: 1 Container: Each |
Americas - 3 In Stock |
|
$27.0500 / $43.8000 | Buy Now |
DISTI #
MS27468T17B35B
|
FDH Electronics | Connector 38999 Min Qty: 1 | 178 |
|
$23.8470 / $31.6510 | Buy Now RFQ |
Part Details for MS27468T17B35B
MS27468T17B35B CAD Models
MS27468T17B35B Part Data Attributes
|
MS27468T17B35B
SOURIAU-SUNBANK
Buy Now
Datasheet
|
Compare Parts:
MS27468T17B35B
SOURIAU-SUNBANK
MIL Series Connector, 55 Contact(s), Aluminum Alloy, Female, Crimp Terminal, Receptacle,
|
Rohs Code | No | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | SOURIAU-SUNBANK CONNECTION TECHNOLOGIES | |
Reach Compliance Code | unknown | |
Additional Feature | STANDARD: MIL-DTL-38999 SERIES I | |
Backshell Type | SOLID | |
Body/Shell Style | RECEPTACLE | |
Connector Type | MIL SERIES CONNECTOR | |
Contact Gender | FEMALE | |
Contact Part Numbers | 8599-0706900, M39029/56-348 | |
Contact Quantities | 55 | |
Contact Sizes | 22D | |
Coupling Type | BAYONET | |
Degrees of Rotation | 95 | |
Empty Shell | YES | |
Environmental Characteristics | CORROSION/FLUID RESISTANT | |
Filter Feature | NO | |
Insulator Material | POLYETHYLENE | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Type | CABLE AND PANEL | |
Operating Temperature-Max | 175 °C | |
Operating Temperature-Min | -65 °C | |
Option | GENERAL PURPOSE | |
Polarization | N | |
Shell Finish | GREEN CADMIUM | |
Shell Material | ALUMINUM ALLOY | |
Shell Size | 17 | |
Termination Type | CRIMP | |
Total Number of Contacts | 55 | |
Unique Insert Number | 17-35 |