Part Details for MS27468T17B35S by Amphenol Corporation
Overview of MS27468T17B35S by Amphenol Corporation
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MS27468T17B35S
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
MS27468T17B35S
|
Avnet Americas | Conn Subminiature Cylindrical SKT 55 POS Crimp ST Jam Nut 55 Terminal 1 Port - Bulk (Alt: MS27468T17B35S) RoHS: Not Compliant Min Qty: 3 Package Multiple: 1 Lead time: 25 Weeks, 5 Days Container: Bulk | 0 |
|
RFQ | |
DISTI #
MS27468T17B35S
|
Avnet Americas | Conn Subminiature Cylindrical SKT 55 POS Crimp ST Jam Nut 55 Terminal 1 Port - Bulk (Alt: MS27468T17B35S) RoHS: Not Compliant Min Qty: 3 Package Multiple: 1 Container: Bulk | 0 |
|
$89.8125 / $527.5115 | Buy Now |
DISTI #
654-MS27468T17B35S
|
Mouser Electronics | Circular MIL Spec Connector Contacts:55, Soc SZ 17 RoHS: Not Compliant | 2 |
|
$450.6800 / $481.5800 | Buy Now |
DISTI #
MS27468T17B35S
|
TTI | Circular MIL Spec Connector Contacts:55, Soc SZ 17 Min Qty: 1 Package Multiple: 1 Container: Each |
Americas - 29 In Stock |
|
$53.5800 / $67.1800 | Buy Now |
DISTI #
MS27468T17B35S
|
Avnet Americas | Conn Subminiature Cylindrical SKT 55 POS Crimp ST Jam Nut 55 Terminal 1 Port - Bulk (Alt: MS27468T17B35S) RoHS: Not Compliant Min Qty: 3 Package Multiple: 1 Container: Bulk | 0 |
|
$89.8125 / $527.5115 | Buy Now |
DISTI #
MS27468T17B35S
|
Avnet Americas | Conn Subminiature Cylindrical SKT 55 POS Crimp ST Jam Nut 55 Terminal 1 Port - Bulk (Alt: MS27468T17B35S) RoHS: Not Compliant Min Qty: 3 Package Multiple: 1 Lead time: 25 Weeks, 5 Days Container: Bulk | 0 |
|
RFQ | |
DISTI #
MS27468T17B35S
|
TME | Connector: military, socket, female, PIN: 55, size 17, olive, 5A Min Qty: 1 | 0 |
|
$60.1100 / $71.2100 | RFQ |
|
Powell Electronics | MIL-DTL-38999 Series I Circular Connector Min Qty: 2 | 15 |
|
$205.2900 / $972.3700 | Buy Now |
Part Details for MS27468T17B35S
MS27468T17B35S CAD Models
MS27468T17B35S Part Data Attributes:
|
MS27468T17B35S
Amphenol Corporation
Buy Now
Datasheet
|
Compare Parts:
MS27468T17B35S
Amphenol Corporation
MIL Series Connector, 55 Contact(s), Aluminum Alloy, Female, Crimp Terminal, Receptacle,
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | AMPHENOL CORP | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | Amphenol | |
Additional Feature | STANDARD: MIL-DTL-38999, COMPATIBLE CONTACT: M39029/56-348 | |
Backshell Type | SOLID | |
Body/Shell Style | RECEPTACLE | |
Connector Type | MIL SERIES CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | GOLD | |
Contact Gender | FEMALE | |
Contact Material | NOT SPECIFIED | |
Contact Quantities | 55 | |
Contact Sizes | 22D | |
Coupling Type | BAYONET | |
DIN Conformance | NO | |
Empty Shell | NO | |
Environmental Characteristics | ENVIRONMENT RESISTANT | |
Filter Feature | NO | |
IEC Conformance | NO | |
JESD-609 Code | e4 | |
MIL Conformance | YES | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Type | CABLE AND PANEL | |
Option | GENERAL PURPOSE | |
Shell Finish | CADMIUM | |
Shell Material | ALUMINUM ALLOY | |
Shell Size | 17 | |
Termination Type | CRIMP | |
Total Number of Contacts | 55 |