Part Details for MS27468T19B32P by Amphenol Corporation
Overview of MS27468T19B32P by Amphenol Corporation
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (1 cross)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (1 option)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MS27468T19B32P
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
MS27468T19B32P
|
Avnet Americas | Conn Subminiature Cylindrical PIN 32 POS Crimp ST Jam Nut 32 Terminal 1 Port - Bulk (Alt: MS27468T19B32P) RoHS: Not Compliant Min Qty: 5 Package Multiple: 1 Container: Bulk | 0 |
|
$56.4125 / $331.1885 | Buy Now |
DISTI #
APH MS27468T19B32
|
Avnet Americas | Conn Subminiature Cylindrical PIN 32 POS Crimp ST Jam Nut 32 Terminal 1 Port - Bulk (Alt: APH MS27468T19B32) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$99.5650 / $141.4189 | Buy Now |
DISTI #
654-MS27468T19B32P
|
Mouser Electronics | Circular MIL Spec Connector RECPT 3P SZ 19 PIN RoHS: Not Compliant | 0 |
|
$76.8700 / $87.5400 | Order Now |
|
Quest Components | 1 |
|
$64.1030 | Buy Now | |
DISTI #
MS27468T19B32P
|
TTI | Circular MIL Spec Connector RECPT 3P SZ 19 PIN Min Qty: 1 Package Multiple: 1 Container: Each |
Americas - 9 In Stock |
|
$56.5900 / $70.3800 | Buy Now |
DISTI #
MS27468T19B32P
|
Avnet Americas | Conn Subminiature Cylindrical PIN 32 POS Crimp ST Jam Nut 32 Terminal 1 Port - Bulk (Alt: MS27468T19B32P) RoHS: Not Compliant Min Qty: 5 Package Multiple: 1 Container: Bulk | 0 |
|
$56.4125 / $331.1885 | Buy Now |
DISTI #
APH MS27468T19B32
|
Avnet Americas | Conn Subminiature Cylindrical PIN 32 POS Crimp ST Jam Nut 32 Terminal 1 Port - Bulk (Alt: APH MS27468T19B32) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$99.5650 / $141.4189 | Buy Now |
DISTI #
MS27468T19B32P
|
TME | Connector: military, socket, male, PIN: 23, size 19, olive, crimped Min Qty: 1 | 0 |
|
$64.4200 / $76.3100 | RFQ |
|
Powell Electronics | MIL-DTL-38999 Series I Circular Connector Min Qty: 1 | 18 |
|
$68.5500 / $85.8100 | Buy Now |
Part Details for MS27468T19B32P
MS27468T19B32P CAD Models
MS27468T19B32P Part Data Attributes:
|
MS27468T19B32P
Amphenol Corporation
Buy Now
Datasheet
|
Compare Parts:
MS27468T19B32P
Amphenol Corporation
MIL Series Connector, 32 Contact(s), Aluminum Alloy, Male, Crimp Terminal, Receptacle,
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | AMPHENOL CORP | |
Reach Compliance Code | compliant | |
Additional Feature | STANDARD: MIL-DTL-38999, COMPATIBLE CONTACT: M39029/58-363 | |
Backshell Type | SOLID | |
Body/Shell Style | RECEPTACLE | |
Connector Type | MIL SERIES CONNECTOR | |
Contact Finish Mating | GOLD | |
Contact Finish Termination | Gold (Au) | |
Contact Gender | MALE | |
Contact Material | NOT SPECIFIED | |
Contact Quantities | 32 | |
Contact Sizes | 20 | |
Coupling Type | BAYONET | |
DIN Conformance | NO | |
Empty Shell | NO | |
Environmental Characteristics | ENVIRONMENT RESISTANT | |
Filter Feature | NO | |
IEC Conformance | NO | |
JESD-609 Code | e4 | |
MIL Conformance | YES | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Type | CABLE AND PANEL | |
Option | GENERAL PURPOSE | |
Shell Finish | OLIVE DRAB CADMIUM | |
Shell Material | ALUMINUM ALLOY | |
Shell Size | 19 | |
Termination Type | CRIMP | |
Total Number of Contacts | 32 |
Alternate Parts for MS27468T19B32P
This table gives cross-reference parts and alternative options found for MS27468T19B32P. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MS27468T19B32P, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MS27468T19B32P | 32 CONTACT(S), ALUMINUM ALLOY, MALE, MIL SERIES CONNECTOR, RECEPTACLE | TE's AMP | MS27468T19B32P vs MS27468T19B32P |