Part Details for MS27468T21B41P by SOURIAU-SUNBANK
Overview of MS27468T21B41P by SOURIAU-SUNBANK
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MS27468T21B41P
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
SMS27468T21B41P-ND
|
DigiKey | CONN RCPT MALE 41POS GOLD CRIMP Lead time: 12 Weeks Container: Bulk MARKETPLACE PRODUCT | Temporarily Out of Stock |
|
Buy Now | |
DISTI #
649-MS27468T21B41P
|
Mouser Electronics | Circular MIL Spec Connector 8LT 41C 41#20 PIN J/N | 0 |
|
$65.6600 | Order Now |
DISTI #
MS27468T21B41P
|
TTI | Circular MIL Spec Connector 8LT 41C 41#20 PIN J/N Min Qty: 1 Package Multiple: 1 Container: Each |
Americas - 146 In Stock |
|
$43.2100 / $61.3100 | Buy Now |
DISTI #
MS27468T21B41P
|
FDH Electronics | Connector 38999 Min Qty: 1 | 89 |
|
$35.0390 / $46.5060 | Buy Now RFQ |
Part Details for MS27468T21B41P
MS27468T21B41P CAD Models
MS27468T21B41P Part Data Attributes
|
MS27468T21B41P
SOURIAU-SUNBANK
Buy Now
Datasheet
|
Compare Parts:
MS27468T21B41P
SOURIAU-SUNBANK
MIL Series Connector, 41 Contact(s), Aluminum Alloy, Male, Receptacle
|
Pbfree Code | Yes | |
Rohs Code | No | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | SOURIAU-SUNBANK CONNECTION TECHNOLOGIES | |
Reach Compliance Code | not_compliant | |
Additional Feature | STANDARD: MIL-C-38999 | |
Backshell Type | SOLID | |
Body/Shell Style | RECEPTACLE | |
Connector Type | MIL SERIES CONNECTOR | |
Contact Finish Mating | GOLD OVER NICKEL | |
Contact Finish Termination | GOLD OVER NICKEL | |
Contact Gender | MALE | |
Contact Material | COPPER ALLOY | |
Contact Quantities | 41 | |
Contact Sizes | 20 | |
Coupling Type | BAYONET | |
DIN Conformance | NO | |
Empty Shell | NO | |
Environmental Characteristics | FLUID RESISTANT | |
Filter Feature | NO | |
IEC Conformance | NO | |
JESD-609 Code | e4 | |
MIL Conformance | YES | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Type | CABLE AND PANEL | |
Option | GENERAL PURPOSE | |
Shell Finish | OLIVE GREEN CADMIUM | |
Shell Material | ALUMINUM ALLOY | |
Shell Size | 21 | |
Termination Type | CRIMP | |
Total Number of Contacts | 41 |