Part Details for MS27468T23B35PA-LC by Conesys
Overview of MS27468T23B35PA-LC by Conesys
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MS27468T23B35PA-LC
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2403-MS27468T23B35PA-LC-ND
|
DigiKey | CONN RCPT HSG MALE 100POS PNL MT Min Qty: 1 Lead time: 1 Weeks Container: Box MARKETPLACE PRODUCT |
1 In Stock |
|
$38.4900 / $64.1600 | Buy Now |
DISTI #
MS27468T23B35PA-LC
|
Avnet Americas | Circular Housing MIL-DTL-38999 Series I Receptacle 100 Position Pin Contact Crimp Jam Nut, WITHOUT contacts - Bulk (Alt: MS27468T23B35PA-LC) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
RFQ | |
DISTI #
AER MS27468T23B35
|
Avnet Americas | - Bulk (Alt: AER MS27468T23B35) Min Qty: 1 Package Multiple: 1 Lead time: 0 Weeks, 4 Days Container: Bulk | 1 Factory Stock |
|
RFQ | |
DISTI #
35520489
|
Verical | Conn Circular PIN 100 POS Crimp ST Jam Nut 100 Terminal 1 Port RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 | Americas - 1 |
|
$49.0334 | Buy Now |