MS27468T23B35PA-LC
Description: MIL Series Connector, 100 Contact(s), Male, Crimp Terminal, Receptacle

Overview of MS27468T23B35PA-LC by TE Connectivity

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Available Datasheets

Part # Manufacturer Description Datasheet
S3LP268 Coilcraft Inc NOT RoHS. LC filter, low pass, SMT
S3HP50 Coilcraft Inc LC filter, high pass, SMT, RoHS
S3LP60 Coilcraft Inc LC filter, low pass, SMT, RoHS

Price & Stock for MS27468T23B35PA-LC by TE Connectivity

Part # Manufacturer Description Stock Price Buy
DISTI # 571-27468T23B35PA-LC
Mouser Electronics Circular MIL Spec Connector DJT 100C 100#22D RoHS: Not Compliant 0
  • 1 $83.6900
  • 5 $81.2000
  • 10 $78.7400
  • 25 $76.2800
  • 50 $71.3600
  • 100 $68.3500
$68.3500 / $83.6900 Order Now

CAD Models for MS27468T23B35PA-LC by TE Connectivity
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for MS27468T23B35PA-LC by TE Connectivity

MS27468T23B35PA-LC
TE Connectivity
-
-
Rohs Code
No
Part Life Cycle Code
Active
Ihs Manufacturer
TE CONNECTIVITY LTD
Reach Compliance Code
unknown
ECCN Code
EAR99
HTS Code
8536.69.40.20
Additional Feature
STANDARD: MIL-DTL-38999, POLARIZED
Backshell Type
SOLID
Body/Shell Style
RECEPTACLE
Connector Type
MIL SERIES CONNECTOR
Contact Finish Mating
NOT SPECIFIED
Contact Gender
MALE
Contact Material
NOT SPECIFIED
Contact Quantities
100
Contact Sizes
22D
Coupling Type
BAYONET
DIN Conformance
NO
Durability
500 Cycles
Empty Shell
YES
Environmental Characteristics
ENVIRONMENT RESISTANT
Filter Feature
NO
IEC Conformance
NO
MIL Conformance
YES
Mating Information
MULTIPLE MATING PARTS AVAILABLE
Mixed Contacts
NO
Mounting Type
CABLE AND PANEL
Operating Temperature-Max
175 °C
Operating Temperature-Min
-65 °C
Option
GENERAL PURPOSE
Polarization
A
Shell Finish
CADMIUM
Shell Material
ALUMINUM ALLOY
Shell Size
23
Termination Type
CRIMP
Total Number of Contacts
100
Unique Insert Number
23-35
Want to compare parts?
  1. MS27468T23B35PA-LC
    TE Connectivity
    MIL Series Connector, 100 Contact(s), Male, Crimp Terminal, Receptacle
    VS

Alternate Parts for MS27468T23B35PA-LC

This table gives cross-reference parts and alternative options found for MS27468T23B35PA-LC. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MS27468T23B35PA-LC, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
MS27468E23A35PA(LC) MIL Series Connector, 100 Contact(s), Aluminum Alloy, Male, Crimp Terminal, Receptacle, Amphenol Corporation MS27468T23B35PA-LC vs MS27468E23A35PA(LC)
MS27468E23E35HAL/C MIL Series Connector, 100 Contact(s), Stainless Steel, Male, Crimp Terminal, Receptacle TE Connectivity MS27468T23B35PA-LC vs MS27468E23E35HAL/C
MS27468E23B35PAL/C MIL Series Connector, 100 Contact(s), Aluminum Alloy, Male, Crimp Terminal, Receptacle TE Connectivity MS27468T23B35PA-LC vs MS27468E23B35PAL/C
MS27468G23G35PAL/C MIL Series Connector, 100 Contact(s), Aluminum Alloy, Male, Crimp Terminal, Receptacle TE Connectivity MS27468T23B35PA-LC vs MS27468G23G35PAL/C
MS27468T23B35PA-LC MIL Series Connector, 100 Contact(s), Aluminum Alloy, Male, Crimp Terminal, Receptacle, Amphenol Corporation MS27468T23B35PA-LC vs MS27468T23B35PA-LC
MS27468T23E35HAL/C MIL Series Connector, 100 Contact(s), Stainless Steel, Male, Crimp Terminal, Receptacle TE Connectivity MS27468T23B35PA-LC vs MS27468T23E35HAL/C
MS27468E23B35HAL/C MIL Series Connector, 100 Contact(s), Aluminum Alloy, Male, Crimp Terminal, Receptacle TE Connectivity MS27468T23B35PA-LC vs MS27468E23B35HAL/C
MS27468E23B35PA(LC) MIL Series Connector, 100 Contact(s), Aluminum Alloy, Male, Crimp Terminal, Receptacle, Amphenol Corporation MS27468T23B35PA-LC vs MS27468E23B35PA(LC)
MS27468T23D35PAL/C MIL Series Connector, 100 Contact(s), Carbon Steel, Male, Crimp Terminal, Receptacle TE Connectivity MS27468T23B35PA-LC vs MS27468T23D35PAL/C
MS27468T23D35HAL/C MIL Series Connector, 100 Contact(s), Carbon Steel, Male, Crimp Terminal, Receptacle TE Connectivity MS27468T23B35PA-LC vs MS27468T23D35HAL/C
Part Number Description Manufacturer Compare
74010G-23C-35HA MIL Series Connector, 100 Contact(s), Male, Crimp Terminal, Receptacle HiRel Connectors Inc MS27468T23B35PA-LC vs 74010G-23C-35HA
MS27468T23N35PA CONNECTOR, 100 CONTACT(S), STAINLESS STEEL, MALE, MIL SERIES CONNECTOR, RECEPTACLE TE Connectivity MS27468T23B35PA-LC vs MS27468T23N35PA
MB914T23A35PA 100 CONTACT(S), ALUMINUM ALLOY, MALE, MIL SERIES CONNECTOR, RECEPTACLE TE's AMP MS27468T23B35PA-LC vs MB914T23A35PA
MB914T23F35PA 100 CONTACT(S), ALUMINUM ALLOY, MALE, MIL SERIES CONNECTOR, RECEPTACLE TE's AMP MS27468T23B35PA-LC vs MB914T23F35PA
74010G-23B-35HA MIL Series Connector, 100 Contact(s), Male, Crimp Terminal, Receptacle HiRel Connectors Inc MS27468T23B35PA-LC vs 74010G-23B-35HA
MS27468T-23E-35HA MIL Series Connector, 100 Contact(s), Steel, Male, Crimp Terminal, Receptacle HiRel Connectors Inc MS27468T23B35PA-LC vs MS27468T-23E-35HA
MB914T23B35PA 100 CONTACT(S), ALUMINUM ALLOY, MALE, MIL SERIES CONNECTOR, RECEPTACLE TE's AMP MS27468T23B35PA-LC vs MB914T23B35PA
MS27468Y23F35PA CONNECTOR, 100 CONTACT(S), ALUMINUM ALLOY, MALE, MIL SERIES CONNECTOR, RECEPTACLE TE Connectivity MS27468T23B35PA-LC vs MS27468Y23F35PA
MS27468P23A35PA MIL Series Connector, 100 Contact(s), Aluminum Alloy, Male, Crimp Terminal, Receptacle Amphenol Corporation MS27468T23B35PA-LC vs MS27468P23A35PA
AE168T23F35PA MIL Series Connector, 100 Contact(s), Aluminum Alloy, Male, Crimp Terminal, Receptacle Aero-Electric Connector Inc MS27468T23B35PA-LC vs AE168T23F35PA

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for MS27468T23B35PA-LC by TE Connectivity.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: MS27468T23B35PA-LC by TE Connectivity

Select Manufacturer
Which Manufacturer of MS27468T23B35PA-LC would you like to use for your alert(s)?
  • Please alert me when MS27468T23B35PA-LC inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for MS27468T23B35PA-LC alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for MS27468T23B35PA-LC to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for MS27468T23B35PA-LC alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for MS27468T23B35PA-LC.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare MS27468T23B35PA-LC by TE Connectivity

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: