There are no models available for this part yet.
Overview of MS27468T23B35S by Amphenol Corporation
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 3 listings )
- Number of FFF Equivalents: ( 10 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 10 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Price & Stock for MS27468T23B35S by Amphenol Corporation
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
MS27468T23B35S
|
Avnet Americas | Conn Subminiature Cylindrical SKT 100 POS Crimp ST Jam Nut 100 Terminal 1 Port - Bulk (Alt: MS27468T23B35S) RoHS: Not Compliant Min Qty: 3 Package Multiple: 1 Lead time: 12 Weeks, 0 Days Container: Bulk | 0 |
|
$571.2529 | Buy Now | |
DISTI #
654-MS27468T23B35S
|
Mouser Electronics | Circular MIL Spec Connector 100P SZ 23 FEM PNL MNT SKT RoHS: Not Compliant | 1 |
|
$676.6800 / $730.2900 | Buy Now | |
DISTI #
MS27468T23B35S
|
TTI | Circular MIL Spec Connector 100P SZ 23 FEM PNL MNT SKT Min Qty: 1 Package Multiple: 1 Container: Each | Americas - 0 |
|
$106.6100 / $152.7900 | Buy Now |
CAD Models for MS27468T23B35S by Amphenol Corporation
Part Data Attributes for MS27468T23B35S by Amphenol Corporation
|
|
---|---|
Pbfree Code
|
No
|
Rohs Code
|
No
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
AMPHENOL CORP
|
Reach Compliance Code
|
compliant
|
Factory Lead Time
|
12 Weeks
|
Additional Feature
|
STANDARD: MIL-DTL-38999, COMPATIBLE CONTACT: M39029/56-348
|
Backshell Type
|
SOLID
|
Body/Shell Style
|
RECEPTACLE
|
Connector Type
|
MIL SERIES CONNECTOR
|
Contact Finish Mating
|
NOT SPECIFIED
|
Contact Finish Termination
|
GOLD
|
Contact Gender
|
FEMALE
|
Contact Material
|
NOT SPECIFIED
|
Contact Quantities
|
100
|
Contact Sizes
|
22D
|
Coupling Type
|
BAYONET
|
DIN Conformance
|
NO
|
Empty Shell
|
NO
|
Environmental Characteristics
|
ENVIRONMENT RESISTANT
|
Filter Feature
|
NO
|
IEC Conformance
|
NO
|
JESD-609 Code
|
e4
|
MIL Conformance
|
YES
|
Mating Information
|
MULTIPLE MATING PARTS AVAILABLE
|
Mixed Contacts
|
NO
|
Mounting Type
|
CABLE AND PANEL
|
Option
|
GENERAL PURPOSE
|
Shell Finish
|
CADMIUM
|
Shell Material
|
ALUMINUM ALLOY
|
Shell Size
|
23
|
Termination Type
|
CRIMP
|
Total Number of Contacts
|
100
|
Alternate Parts for MS27468T23B35S
This table gives cross-reference parts and alternative options found for MS27468T23B35S. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MS27468T23B35S, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
AE168T23A35S | MIL Series Connector, 100 Contact(s), Aluminum Alloy, Female, Crimp Terminal, Receptacle | Aero-Electric Connector Inc | MS27468T23B35S vs AE168T23A35S |
MS27468P23B35S | MIL Series Connector, 100 Contact(s), Aluminum Alloy, Female, Crimp Terminal, Receptacle, | ITT Interconnect Solutions | MS27468T23B35S vs MS27468P23B35S |
MS27468T23E35S | CONNECTOR, 100 CONTACT(S), STAINLESS STEEL, FEMALE, MIL SERIES CONNECTOR, RECEPTACLE | TE Connectivity | MS27468T23B35S vs MS27468T23E35S |
MS27468Y23N35S | 100 CONTACT(S), STAINLESS STEEL, FEMALE, MIL SERIES CONNECTOR, RECEPTACLE | TE's AMP | MS27468T23B35S vs MS27468Y23N35S |
MS27468T23A35S | CONNECTOR, 100 CONTACT(S), ALUMINUM ALLOY, FEMALE, MIL SERIES CONNECTOR, RECEPTACLE | TE Connectivity | MS27468T23B35S vs MS27468T23A35S |
MB914E23A35S | 100 CONTACT(S), ALUMINUM ALLOY, FEMALE, MIL SERIES CONNECTOR, RECEPTACLE | TE's AMP | MS27468T23B35S vs MB914E23A35S |
AE168E23B35S | MIL Series Connector, 100 Contact(s), Aluminum Alloy, Female, Crimp Terminal, Receptacle | Aero-Electric Connector Inc | MS27468T23B35S vs AE168E23B35S |
MS27468T23B35J | MIL Series Connector, 100 Contact(s), Aluminum Alloy, Female, Crimp Terminal, Receptacle | TE Connectivity | MS27468T23B35S vs MS27468T23B35J |
MB914E23F35S | CONNECTOR, 100 CONTACT(S), ALUMINUM ALLOY, FEMALE, MIL SERIES CONNECTOR, RECEPTACLE | TE Connectivity | MS27468T23B35S vs MB914E23F35S |
MS27468T23B35S | MIL Series Connector, 100 Contact(s), Aluminum Alloy, Female, Crimp Terminal, Receptacle, | Aero-Electric Connector Inc | MS27468T23B35S vs MS27468T23B35S |
Related Parts for MS27468T23B35S
-
MS27468T13B4SMilitary Circular Connectors
-
324052Terminals and Terminal Blocks
-
170-015-272L000D Type Connectors
-
M-FIAM9H21Power Supply Modules
-
MAX436CSDOperational Amplifiers
-
LT1175CS8Linear Regulator ICs
-
17-009-172Other Interconnects
-
DAC1600JP-VDigital to Analog Converters
-
NTE248Power Bipolar Transistors