Part Details for MS27468T23F21SC(LC) by Amphenol Corporation
Overview of MS27468T23F21SC(LC) by Amphenol Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for MS27468T23F21SC(LC)
MS27468T23F21SC(LC) CAD Models
MS27468T23F21SC(LC) Part Data Attributes
|
MS27468T23F21SC(LC)
Amphenol Corporation
Buy Now
Datasheet
|
Compare Parts:
MS27468T23F21SC(LC)
Amphenol Corporation
MIL Series Connector, 21 Contact(s), Aluminum Alloy, Female, Crimp Terminal, Receptacle,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | AMPHENOL CORP | |
Reach Compliance Code | unknown | |
Additional Feature | STANDARD: MIL-DTL-38999, COMPATIBLE CONTACT: M39029/56-352 | |
Backshell Type | SOLID | |
Body/Shell Style | RECEPTACLE | |
Connector Type | MIL SERIES CONNECTOR | |
Contact Gender | FEMALE | |
Contact Quantities | 21 | |
Contact Sizes | 16 | |
Coupling Type | BAYONET | |
DIN Conformance | NO | |
Empty Shell | YES | |
Environmental Characteristics | ENVIRONMENT RESISTANT | |
Filter Feature | NO | |
IEC Conformance | NO | |
MIL Conformance | YES | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Type | CABLE AND PANEL | |
Option | GENERAL PURPOSE | |
Shell Finish | NICKEL PLATED | |
Shell Material | ALUMINUM ALLOY | |
Shell Size | 23 | |
Termination Type | CRIMP | |
Total Number of Contacts | 21 |
Alternate Parts for MS27468T23F21SC(LC)
This table gives cross-reference parts and alternative options found for MS27468T23F21SC(LC). The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MS27468T23F21SC(LC), but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MB914E23B21SC | CONNECTOR, 21 CONTACT(S), ALUMINUM ALLOY, FEMALE, MIL SERIES CONNECTOR, RECEPTACLE | TE Connectivity | MS27468T23F21SC(LC) vs MB914E23B21SC |
MS27468T23B21SC | MIL Series Connector, 21 Contact(s), Aluminum Alloy, Female, Crimp Terminal, Receptacle | Amphenol Corporation | MS27468T23F21SC(LC) vs MS27468T23B21SC |
74010G-23N-21JC | MIL Series Connector, 21 Contact(s), Steel, Female, Crimp Terminal, Receptacle | HiRel Connectors Inc | MS27468T23F21SC(LC) vs 74010G-23N-21JC |
MB914Y23F21SC | CONNECTOR, 21 CONTACT(S), ALUMINUM ALLOY, FEMALE, MIL SERIES CONNECTOR, RECEPTACLE | TE Connectivity | MS27468T23F21SC(LC) vs MB914Y23F21SC |
MS27468E23B21SC | MIL Series Connector, 21 Contact(s), Aluminum Alloy, Female, Crimp Terminal, Receptacle, | Defense Logistics Agency | MS27468T23F21SC(LC) vs MS27468E23B21SC |
MS27468Y23A21SC | CONNECTOR, 21 CONTACT(S), ALUMINUM ALLOY, FEMALE, MIL SERIES CONNECTOR, RECEPTACLE | TE Connectivity | MS27468T23F21SC(LC) vs MS27468Y23A21SC |
MS27468E23C21SC | MIL Series Connector, 21 Contact(s), Aluminum Alloy, Female, Crimp Terminal, Receptacle, | Defense Logistics Agency | MS27468T23F21SC(LC) vs MS27468E23C21SC |
74010G-23D-21JC | MIL Series Connector, 21 Contact(s), Carbon Steel, Female, Crimp Terminal, Receptacle | HiRel Connectors Inc | MS27468T23F21SC(LC) vs 74010G-23D-21JC |
MS27468G-23C-21JC | MIL Series Connector, 21 Contact(s), Female, Crimp Terminal, Receptacle | HiRel Connectors Inc | MS27468T23F21SC(LC) vs MS27468G-23C-21JC |
MS27468E-23B-21SC | MIL Series Connector, 21 Contact(s), Female, Crimp Terminal, Receptacle | HiRel Connectors Inc | MS27468T23F21SC(LC) vs MS27468E-23B-21SC |