Part Details for MS27469Y17E35S by Glenair Inc
Overview of MS27469Y17E35S by Glenair Inc
- Distributor Offerings: (10 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MS27469Y17E35S
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
98AH0829
|
Newark | Connector |Glenair MS27469Y17E35S Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 9 |
|
$1,462.9300 / $5,661.5000 | Buy Now |
DISTI #
3937-MS27469Y17E35S-ND
|
DigiKey | HERMETIC CONNECTOR Min Qty: 1 Lead time: 8 Weeks Container: Bulk MARKETPLACE PRODUCT |
52 In Stock |
|
$9,101.1500 | Buy Now |
DISTI #
MS27469Y17E35S
|
Avnet Americas | HERMETICS - Bulk (Alt: MS27469Y17E35S) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 1 Weeks, 0 Days Container: Bulk | 9 Factory Stock |
|
$1,408.5276 / $6,290.5500 | Buy Now |
DISTI #
631-MS27469Y17E35S
|
Mouser Electronics | Circular MIL Spec Connector 6+ start 8 wks | 0 |
|
$3,323.6200 | Order Now |
DISTI #
77973120
|
Verical | Conn Circular SKT 55 POS Solder Cup ST Wall Mount 55 Terminal 1 Port Min Qty: 6 Package Multiple: 1 | Americas - 500 |
|
$4,239.7625 | Buy Now |
DISTI #
71046970
|
Verical | Conn Circular SKT 55 POS Solder Cup ST Wall Mount 55 Terminal 1 Port Min Qty: 1 Package Multiple: 1 | Americas - 5 |
|
$4,348.4744 / $5,376.5385 | Buy Now |
DISTI #
MS27469Y17E35S
|
Avnet Americas | HERMETICS - Bulk (Alt: MS27469Y17E35S) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 1 Weeks, 0 Days Container: Bulk | 9 Factory Stock |
|
$1,408.5276 / $6,290.5500 | Buy Now |
DISTI #
GLEMS27469Y17E35S
|
Interstate Connecting Components | MIL-DTL-38999 Series I connectors have up to 128 contacts contained in an insert. They are environmentally sealed and have an operating temperature between -65 C and 200 C. MIL-DTL-38999 I harsh environment connector family feature front wall mount rea | 0 |
|
$2,990.8680 / $5,146.8135 | Buy Now |
|
Powell Electronics | Connector Min Qty: 1 | 5 |
|
$3,834.4500 / $6,451.8500 | Buy Now |
DISTI #
MS27469Y17E35S
|
FDH Electronics | Connector Min Qty: 1 | 0 |
|
$1,568.8660 / $6,166.9270 | Buy Now RFQ |
Part Details for MS27469Y17E35S
MS27469Y17E35S CAD Models
MS27469Y17E35S Part Data Attributes:
|
MS27469Y17E35S
Glenair Inc
Buy Now
Datasheet
|
Compare Parts:
MS27469Y17E35S
Glenair Inc
MIL Series Connector, 55 Contact(s), Stainless Steel, Female, Solder Terminal, Receptacle, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | GLENAIR INC | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
Factory Lead Time | 3 Weeks | |
Additional Feature | STANDARD: MIL-DTL-38999, EMI SHIELDED | |
Backshell Type | SOLID | |
Body/Shell Style | RECEPTACLE | |
Connector Type | MIL SERIES CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Gender | FEMALE | |
Contact Material | NOT SPECIFIED | |
Coupling Type | BAYONET | |
DIN Conformance | NO | |
Empty Shell | NO | |
Environmental Characteristics | CORROSION/FLUID/VIBRATION RESISTANT | |
Filter Feature | NO | |
IEC Conformance | NO | |
MIL Conformance | YES | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Type | PANEL | |
Option | HERMETIC | |
Shell Material | STAINLESS STEEL | |
Shell Size | 17 | |
Termination Type | SOLDER | |
Total Number of Contacts | 55 |