Part Details for MS27469Y21N16S by Glenair Inc
Overview of MS27469Y21N16S by Glenair Inc
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MS27469Y21N16S
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
98AH0838
|
Newark | Connector |Glenair MS27469Y21N16S RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 6 |
|
$1,073.0900 / $4,152.8500 | Buy Now |
DISTI #
3937-MS27469Y21N16S-ND
|
DigiKey | HERMETIC CONNECTOR Min Qty: 1 Lead time: 8 Weeks Container: Bulk MARKETPLACE PRODUCT |
6 In Stock |
|
$4,327.1540 / $7,280.8900 | Buy Now |
DISTI #
MS27469Y21N16S
|
Avnet Americas | Circular Connector Receptacle 16POS Socket Contact Solder Cup Wall Mount - Bulk (Alt: MS27469Y21N16S) Min Qty: 1 Package Multiple: 1 Lead time: 3 Weeks, 0 Days Container: Bulk | 6 Factory Stock |
|
RFQ | |
DISTI #
631-MS27469Y21N16S
|
Mouser Electronics | Circular MIL Spec Connector 6+ start 5 wks AOC | 0 |
|
$3,688.7400 / $4,102.1200 | Order Now |
DISTI #
77976405
|
Verical | ConnCircular SKT SolderCup Straight Wall Mount 1 Min Qty: 26 Package Multiple: 1 | Americas - 500 |
|
$988.5000 / $1,610.1410 | Buy Now |
DISTI #
71047296
|
Verical | ConnCircular SKT SolderCup Straight Wall Mount 1 Min Qty: 1 Package Multiple: 1 | Americas - 25 |
|
$1,610.1410 / $3,943.8205 | Buy Now |
DISTI #
GLEMS27469Y21N16S
|
Interstate Connecting Components | MIL-DTL-38999 Series I connectors have up to 128 contacts contained in an insert. They are environmentally sealed and have an operating temperature between -65 C and 200 C. MIL-DTL-38999 I harsh environment connector family feature front wall mount rea | 0 |
|
$2,193.8640 / $3,775.3118 | Buy Now |
|
JRH Electronics | HERMETIC CONNECTOR | 2 |
|
$4,327.1500 / $7,280.8900 | Buy Now |
Part Details for MS27469Y21N16S
MS27469Y21N16S CAD Models
MS27469Y21N16S Part Data Attributes
|
MS27469Y21N16S
Glenair Inc
Buy Now
Datasheet
|
Compare Parts:
MS27469Y21N16S
Glenair Inc
MIL Series Connector, 16 Contact(s), Stainless Steel, Female, Solder Terminal, Receptacle, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | GLENAIR INC | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
Factory Lead Time | 3 Weeks | |
Additional Feature | STANDARD: MIL-DTL-38999, EMI SHIELDED | |
Backshell Type | SOLID | |
Body/Shell Style | RECEPTACLE | |
Connector Type | MIL SERIES CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Gender | FEMALE | |
Contact Material | NOT SPECIFIED | |
Coupling Type | BAYONET | |
DIN Conformance | NO | |
Empty Shell | NO | |
Environmental Characteristics | CORROSION/FLUID/VIBRATION RESISTANT | |
Filter Feature | NO | |
IEC Conformance | NO | |
MIL Conformance | YES | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Type | PANEL | |
Option | HERMETIC | |
Shell Finish | NICKEL | |
Shell Material | STAINLESS STEEL | |
Shell Size | 21 | |
Termination Type | SOLDER | |
Total Number of Contacts | 16 |