There are no models available for this part yet.
Overview of MS27470Y11N98P by Glenair Inc
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 9 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Price & Stock for MS27470Y11N98P by Glenair Inc
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
98AH0860
|
Newark | Connector |Glenair MS27470Y11N98P RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 9 |
|
$431.8200 / $1,671.1200 | Buy Now | |
DISTI #
3937-MS27470Y11N98P-ND
|
DigiKey | HERMETIC CONNECTOR Min Qty: 1 Lead time: 8 Weeks Container: Bulk MARKETPLACE PRODUCT |
9 In Stock |
|
$1,741.2620 / $2,929.8500 | Buy Now | |
DISTI #
MS27470Y11N98P
|
Avnet Americas | Conn MIL-DTL-38999 Circular PIN 6 POS Solder Cup ST Jam Nut 6 Terminal 1 Port - Bulk (Alt: MS27470Y11N98P) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 3 Weeks, 0 Days Container: Bulk | 9 Factory Stock |
|
RFQ | ||
DISTI #
631-MS27470Y11N98P
|
Mouser Electronics | Circular MIL Spec Connector 6+ start 8 wks | 0 |
|
$886.3600 | Order Now | |
DISTI #
77976413
|
Verical | Conn Circular PIN 6 POS Solder Cup ST Jam Nut 6 Terminal 1 Port Min Qty: 6 Package Multiple: 1 | Americas - 500 |
|
$397.7821 / $1,283.5385 | Buy Now | |
DISTI #
71049110
|
Verical | Conn Circular PIN 6 POS Solder Cup ST Jam Nut 6 Terminal 1 Port Min Qty: 1 Package Multiple: 1 | Americas - 5 |
|
$1,283.5385 / $1,587.0000 | Buy Now | |
DISTI #
GLEMS27470Y11N98P
|
Interstate Connecting Components | MIL-DTL-38999 Series I connectors have up to 128 contacts contained in an insert. They are environmentally sealed and have an operating temperature between -65 C and 200 C. MIL-DTL-38999 I harsh environment connector family feature front wall mount rea | 0 |
|
$882.8160 / $1,519.1918 | Buy Now | |
Powell Electronics | HERMETICS - 38999 CONNECTORS Min Qty: 1 | 6 |
|
$1,131.8200 / $1,904.4000 | Buy Now | ||
JRH Electronics | HERMETIC CONNECTOR | 3 |
|
$1,741.2600 / $2,929.8400 | Buy Now |
CAD Models for MS27470Y11N98P by Glenair Inc
Part Data Attributes for MS27470Y11N98P by Glenair Inc
|
|
---|---|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
GLENAIR INC
|
Reach Compliance Code
|
compliant
|
Factory Lead Time
|
3 Weeks
|
Additional Feature
|
STANDARD: MIL-DTL-38999
|
Backshell Type
|
SOLID
|
Body/Shell Style
|
RECEPTACLE
|
Connector Type
|
MIL SERIES CONNECTOR
|
Contact Finish Mating
|
GOLD (50) OVER NICKEL
|
Contact Finish Termination
|
GOLD (50) OVER NICKEL
|
Contact Gender
|
MALE
|
Coupling Type
|
SNAP
|
DIN Conformance
|
NO
|
Empty Shell
|
NO
|
Environmental Characteristics
|
CORROSION/FLUID/VIBRATION RESISTANT
|
Filter Feature
|
NO
|
IEC Conformance
|
NO
|
JESD-609 Code
|
e4
|
MIL Conformance
|
YES
|
Mating Information
|
MULTIPLE MATING PARTS AVAILABLE
|
Mixed Contacts
|
NO
|
Mounting Type
|
PANEL
|
Option
|
HERMETIC
|
Shell Finish
|
NICKEL
|
Shell Material
|
STAINLESS STEEL
|
Shell Size
|
11
|
Termination Type
|
SOLDER
|
Total Number of Contacts
|
6
|