Part Details for MS27470Y15N97S by Glenair Inc
Overview of MS27470Y15N97S by Glenair Inc
- Distributor Offerings: (10 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MS27470Y15N97S
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
55AK6421
|
Newark | Ms27470Y15N97S |Glenair MS27470Y15N97S Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 64 |
|
$799.8100 / $3,095.2700 | Buy Now |
DISTI #
MS27470Y15N97S
|
Avnet Americas | Connector MIL-DTL-38999 Circular Socket 97 Position Solder Cup Straight Panel Mount 97 Terminal 1 Port - Bulk (Alt: MS27470Y15N97S) Min Qty: 1 Package Multiple: 1 Lead time: 1 Weeks, 0 Days Container: Bulk | 64 Factory Stock |
|
$770.0712 / $3,439.1850 | Buy Now |
DISTI #
631-MS27470Y15N97S
|
Mouser Electronics | Circular MIL Spec Tools, Hardware & Accessories HERMETIC CONNECTOR RoHS: Compliant | 0 |
|
$1,817.0900 | Order Now |
DISTI #
77984162
|
Verical | Conn Circular SKT 12 POS Solder Cup ST Jam Nut 12 Terminal 1 Port Min Qty: 6 Package Multiple: 1 | Americas - 500 |
|
$2,317.9750 | Buy Now |
DISTI #
71048877
|
Verical | Conn Circular SKT 12 POS Solder Cup ST Jam Nut 12 Terminal 1 Port Min Qty: 1 Package Multiple: 1 | Americas - 5 |
|
$2,377.4103 / $2,939.4744 | Buy Now |
DISTI #
MS27470Y15N97S
|
TTI | Circular MIL Spec Tools, Hardware & Accessories HERMETIC CONNECTOR RoHS: Compliant pbFree: Pb-Free Min Qty: 1 Package Multiple: 1 Container: Each | Americas - 0 |
|
$4,168.7100 | Buy Now |
DISTI #
MS27470Y15N97S
|
Avnet Americas | Connector MIL-DTL-38999 Circular Socket 97 Position Solder Cup Straight Panel Mount 97 Terminal 1 Port - Bulk (Alt: MS27470Y15N97S) Min Qty: 1 Package Multiple: 1 Lead time: 1 Weeks, 0 Days Container: Bulk | 64 Factory Stock |
|
$770.0712 / $3,439.1850 | Buy Now |
DISTI #
GLEMS27470Y15N97S
|
Interstate Connecting Components | MIL-DTL-38999 Series I connectors have up to 128 contacts contained in an insert. They are environmentally sealed and have an operating temperature between -65 C and 200 C. MIL-DTL-38999 I harsh environment connector family feature front wall mount rea | 0 |
|
$1,635.1680 / $2,813.8787 | Buy Now |
|
Powell Electronics | Min Qty: 1 | 38 |
|
$2,096.3700 / $3,527.3700 | Buy Now |
DISTI #
MS27470Y15N97S
|
FDH Electronics | Connector Min Qty: 1 | 0 |
|
$857.7310 / $3,371.6000 | Buy Now RFQ |
Part Details for MS27470Y15N97S
MS27470Y15N97S CAD Models
MS27470Y15N97S Part Data Attributes:
|
MS27470Y15N97S
Glenair Inc
Buy Now
Datasheet
|
Compare Parts:
MS27470Y15N97S
Glenair Inc
MIL Series Connector, 12 Contact(s), Stainless Steel, Female, Solder Terminal, Receptacle
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | GLENAIR INC | |
Reach Compliance Code | compliant | |
Factory Lead Time | 3 Weeks | |
Additional Feature | STANDARD: MIL-DTL-38999 | |
Backshell Type | SOLID | |
Body/Shell Style | RECEPTACLE | |
Connector Type | MIL SERIES CONNECTOR | |
Contact Finish Mating | GOLD | |
Contact Finish Termination | GOLD | |
Contact Gender | FEMALE | |
Coupling Type | SNAP | |
DIN Conformance | NO | |
Empty Shell | NO | |
Environmental Characteristics | CORROSION/FLUID/VIBRATION RESISTANT | |
Filter Feature | NO | |
IEC Conformance | NO | |
JESD-609 Code | e4 | |
MIL Conformance | YES | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Type | PANEL | |
Option | HERMETIC | |
Shell Finish | NICKEL | |
Shell Material | STAINLESS STEEL | |
Shell Size | 15 | |
Termination Type | SOLDER | |
Total Number of Contacts | 12 |