Part Details for MS27470Y17E26S by Glenair Inc
Overview of MS27470Y17E26S by Glenair Inc
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MS27470Y17E26S
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
30AJ5649
|
Newark | Connector |Glenair MS27470Y17E26S Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 5 |
|
$1,076.5600 / $4,166.2500 | Buy Now |
DISTI #
3937-MS27470Y17E26S-ND
|
DigiKey | HERMETIC CONNECTOR Min Qty: 1 Lead time: 8 Weeks Container: Bulk MARKETPLACE PRODUCT |
54 In Stock |
|
$6,697.4500 | Buy Now |
DISTI #
MS27470Y17E26S
|
Avnet Americas | Connector Circular MIL-DTL-38999 Receptacle 26 Position Socket Contact Jam Nut Mount - Bulk (Alt: MS27470Y17E26S) Min Qty: 1 Package Multiple: 1 Lead time: 3 Weeks, 0 Days Container: Bulk | 5 Factory Stock |
|
RFQ | |
DISTI #
631-MS27470Y17E26S
|
Mouser Electronics | Circular MIL Spec Connector 6+ start 8 wks | 0 |
|
$3,700.6400 / $4,115.3600 | Order Now |
DISTI #
GLEMS27470Y17E26S
|
Interstate Connecting Components | HERMETICS - 38999 CONNECTOR | 0 |
|
$2,200.9560 / $3,787.4988 | Buy Now |
|
Powell Electronics | HERMETICS - 38999 CONNECTORS Min Qty: 1 | 3 |
|
$2,821.7400 / $4,747.8600 | Buy Now |
Part Details for MS27470Y17E26S
MS27470Y17E26S CAD Models
MS27470Y17E26S Part Data Attributes
|
MS27470Y17E26S
Glenair Inc
Buy Now
Datasheet
|
Compare Parts:
MS27470Y17E26S
Glenair Inc
MIL Series Connector, 26 Contact(s), Stainless Steel, Female, Solder Terminal, Receptacle
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | GLENAIR INC | |
Reach Compliance Code | compliant | |
Factory Lead Time | 3 Weeks | |
Additional Feature | STANDARD: MIL-DTL-38999 | |
Backshell Type | SOLID | |
Body/Shell Style | RECEPTACLE | |
Connector Type | MIL SERIES CONNECTOR | |
Contact Finish Mating | GOLD | |
Contact Finish Termination | GOLD | |
Contact Gender | FEMALE | |
Coupling Type | SNAP | |
DIN Conformance | NO | |
Empty Shell | NO | |
Environmental Characteristics | CORROSION/FLUID/VIBRATION RESISTANT | |
Filter Feature | NO | |
IEC Conformance | NO | |
JESD-609 Code | e4 | |
MIL Conformance | YES | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Type | PANEL | |
Option | HERMETIC | |
Shell Material | STAINLESS STEEL | |
Shell Size | 17 | |
Termination Type | SOLDER | |
Total Number of Contacts | 26 |