Part Details for MS27470Y21N16P by Glenair Inc
Overview of MS27470Y21N16P by Glenair Inc
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MS27470Y21N16P
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
98AH0921
|
Newark | Connector |Glenair MS27470Y21N16P RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 5 |
|
$711.3100 / $2,752.7200 | Buy Now |
DISTI #
3937-MS27470Y21N16P-ND
|
DigiKey | HERMETIC CONNECTOR Min Qty: 1 Lead time: 8 Weeks Container: Bulk MARKETPLACE PRODUCT |
5 In Stock |
|
$2,868.2620 / $4,826.1500 | Buy Now |
DISTI #
MS27470Y21N16P
|
Avnet Americas | MIL-DTL-38999 Series I Hermetic Connector Circular Jam Nut Receptacle 16 Position Pin Contact - Bulk (Alt: MS27470Y21N16P) Min Qty: 1 Package Multiple: 1 Lead time: 3 Weeks, 0 Days Container: Bulk | 5 Factory Stock |
|
RFQ | |
DISTI #
631-MS27470Y21N16P
|
Mouser Electronics | Circular MIL Spec Connector 6+ start 8 wks | 0 |
|
$2,445.0800 / $2,719.0900 | Order Now |
DISTI #
71168891
|
Verical | Conn Circular PIN 16 POS Solder Cup ST Jam Nut 16 Terminal 1 Port Min Qty: 6 Package Multiple: 1 | Americas - 500 |
|
$655.2308 / $2,114.3077 | Buy Now |
DISTI #
77966499
|
Verical | Conn Circular PIN 16 POS Solder Cup ST Jam Nut 16 Terminal 1 Port Min Qty: 1 Package Multiple: 1 | Americas - 5 |
|
$2,114.3077 / $2,614.1667 | Buy Now |
DISTI #
GLEMS27470Y21N16P
|
Interstate Connecting Components | MIL-DTL-38999 Series I connectors have up to 128 contacts contained in an insert. They are environmentally sealed and have an operating temperature between -65 C and 200 C. MIL-DTL-38999 I harsh environment connector family feature front wall mount rea | 0 |
|
$1,454.2080 / $2,502.4705 | Buy Now |
|
Powell Electronics | HERMETICS - 38999 CONNECTORS Min Qty: 1 | 3 |
|
$1,864.3700 / $3,137.0000 | Buy Now |
|
JRH Electronics | HERMETIC CONNECTOR | 2 |
|
$2,868.2600 / $4,826.1500 | Buy Now |
Part Details for MS27470Y21N16P
MS27470Y21N16P CAD Models
MS27470Y21N16P Part Data Attributes
|
MS27470Y21N16P
Glenair Inc
Buy Now
Datasheet
|
Compare Parts:
MS27470Y21N16P
Glenair Inc
MIL Series Connector, 16 Contact(s), Stainless Steel, Male, Solder Terminal, Receptacle
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | GLENAIR INC | |
Reach Compliance Code | compliant | |
Factory Lead Time | 3 Weeks | |
Samacsys Manufacturer | Glenair | |
Additional Feature | STANDARD: MIL-DTL-38999 | |
Backshell Type | SOLID | |
Body/Shell Style | RECEPTACLE | |
Connector Type | MIL SERIES CONNECTOR | |
Contact Finish Mating | GOLD (50) OVER NICKEL | |
Contact Finish Termination | GOLD (50) OVER NICKEL | |
Contact Gender | MALE | |
Coupling Type | SNAP | |
DIN Conformance | NO | |
Empty Shell | NO | |
Environmental Characteristics | CORROSION/FLUID/VIBRATION RESISTANT | |
Filter Feature | NO | |
IEC Conformance | NO | |
JESD-609 Code | e4 | |
MIL Conformance | YES | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Type | PANEL | |
Option | HERMETIC | |
Shell Finish | NICKEL | |
Shell Material | STAINLESS STEEL | |
Shell Size | 21 | |
Termination Type | SOLDER | |
Total Number of Contacts | 16 |