Part Details for MS27471Y11D35C by Glenair Inc
Overview of MS27471Y11D35C by Glenair Inc
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Healthcare
Price & Stock for MS27471Y11D35C
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
98AH0955
|
Newark | Connector |Glenair MS27471Y11D35C RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$426.2300 / $1,649.4900 | Buy Now |
DISTI #
3937-MS27471Y11D35C-ND
|
DigiKey | HERMETIC CONNECTOR Min Qty: 1 Lead time: 8 Weeks Container: Bulk MARKETPLACE PRODUCT |
10 In Stock |
|
$1,718.7230 / $2,891.9200 | Buy Now |
DISTI #
MS27471Y11D35C
|
Avnet Americas | Conn MIL-DTL-38999 Circular PIN 13 POS Solder ST Panel Mount 13 Terminal 1 Port - Bulk (Alt: MS27471Y11D35C) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 3 Weeks, 0 Days Container: Bulk | 0 |
|
RFQ | |
DISTI #
654-MS27471Y11D35C
|
Mouser Electronics | Circular MIL Spec Connector SLDR MT HERM RECEPT PIN SLDR CUP RoHS: Compliant | 0 |
|
$1,317.7700 / $1,629.3300 | Order Now |
DISTI #
77978010
|
Verical | Conn Circular PIN 13 POS Solder ST Panel Mount 13 Terminal 1 Port Min Qty: 6 Package Multiple: 1 | Americas - 500 |
|
$392.6282 / $1,266.9231 | Buy Now |
DISTI #
71046149
|
Verical | Conn Circular PIN 13 POS Solder ST Panel Mount 13 Terminal 1 Port Min Qty: 1 Package Multiple: 1 | Americas - 5 |
|
$1,266.9231 / $1,566.4615 | Buy Now |
DISTI #
GLEMS27471Y11D35C
|
Interstate Connecting Components | MIL-DTL-38999 Series I connectors have up to 128 contacts contained in an insert. They are environmentally sealed and have an operating temperature between -65 C and 200 C. MIL-DTL-38999 I harsh environment connector family feature front wall mount rea | 0 |
|
$871.3920 / $1,499.5310 | Buy Now |
|
JRH Electronics | HERMETIC CONNECTOR | 0 |
|
$1,718.7200 / $2,891.9200 | Buy Now |
Part Details for MS27471Y11D35C
MS27471Y11D35C CAD Models
MS27471Y11D35C Part Data Attributes
|
MS27471Y11D35C
Glenair Inc
Buy Now
Datasheet
|
Compare Parts:
MS27471Y11D35C
Glenair Inc
MIL Series Connector, 13 Contact(s), Stainless Steel, Male, Solder Terminal, Receptacle
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | GLENAIR INC | |
Reach Compliance Code | compliant | |
Factory Lead Time | 3 Weeks | |
Additional Feature | STANDARD: MIL-DTL-38999 | |
Backshell Type | SOLID | |
Body/Shell Style | RECEPTACLE | |
Connector Type | MIL SERIES CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | TIN | |
Contact Gender | MALE | |
Contact Material | NOT SPECIFIED | |
Coupling Type | BAYONET | |
DIN Conformance | NO | |
Empty Shell | NO | |
Environmental Characteristics | ENVIRONMENT RESISTANT | |
Filter Feature | NO | |
IEC Conformance | NO | |
JESD-609 Code | e3 | |
MIL Conformance | YES | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Type | PANEL | |
Option | HERMETIC | |
Shell Finish | TIN | |
Shell Material | STAINLESS STEEL | |
Shell Size | 11 | |
Termination Type | SOLDER | |
Total Number of Contacts | 13 |