Part Details for MS27471Y17D35C by Glenair Inc
Overview of MS27471Y17D35C by Glenair Inc
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Healthcare
Price & Stock for MS27471Y17D35C
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
98AH0974
|
Newark | Connector |Glenair MS27471Y17D35C Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$842.2000 / $3,259.3200 | Buy Now |
DISTI #
3937-MS27471Y17D35C-ND
|
DigiKey | HERMETIC CONNECTOR Min Qty: 1 Lead time: 8 Weeks Container: Bulk MARKETPLACE PRODUCT |
218 In Stock |
|
$5,239.5300 | Buy Now |
DISTI #
MS27471Y17D35C
|
Avnet Americas | Conn MIL-DTL-38999 Circular PIN 55 POS Solder ST Panel Mount 55 Terminal 1 Port - Bulk (Alt: MS27471Y17D35C) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 1 Weeks, 0 Days Container: Bulk | 0 |
|
$810.8742 / $3,621.4650 | Buy Now |
DISTI #
631-MS27471Y17D35C
|
Mouser Electronics | Circular MIL Spec Connector SZ 17 Hermetic PCB Carbon Steel RoHS: Not Compliant | 0 |
|
$2,895.0600 / $3,219.5000 | Order Now |
DISTI #
77970263
|
Verical | Conn Circular PIN 55 POS Solder ST Panel Mount 55 Terminal 1 Port Min Qty: 6 Package Multiple: 1 | Americas - 500 |
|
$2,440.8250 | Buy Now |
DISTI #
71049158
|
Verical | Conn Circular PIN 55 POS Solder ST Panel Mount 55 Terminal 1 Port Min Qty: 1 Package Multiple: 1 | Americas - 5 |
|
$2,503.4103 / $3,095.2692 | Buy Now |
DISTI #
MS27471Y17D35C
|
Avnet Americas | Conn MIL-DTL-38999 Circular PIN 55 POS Solder ST Panel Mount 55 Terminal 1 Port - Bulk (Alt: MS27471Y17D35C) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 1 Weeks, 0 Days Container: Bulk | 0 |
|
$810.8742 / $3,621.4650 | Buy Now |
DISTI #
GLEMS27471Y17D35C
|
Interstate Connecting Components | MIL-DTL-38999 Series I connectors have up to 128 contacts contained in an insert. They are environmentally sealed and have an operating temperature between -65 C and 200 C. MIL-DTL-38999 I harsh environment connector family feature front wall mount rea | 0 |
|
$1,721.8320 / $2,963.0168 | Buy Now |
DISTI #
MS27471Y17D35C
|
FDH Electronics | Connector Min Qty: 1 | 0 |
|
$671.6200 / $2,679.5900 | Buy Now RFQ |
Part Details for MS27471Y17D35C
MS27471Y17D35C CAD Models
MS27471Y17D35C Part Data Attributes:
|
MS27471Y17D35C
Glenair Inc
Buy Now
Datasheet
|
Compare Parts:
MS27471Y17D35C
Glenair Inc
MIL Series Connector, 55 Contact(s), Stainless Steel, Male, Solder Terminal, Receptacle
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | GLENAIR INC | |
Reach Compliance Code | compliant | |
Factory Lead Time | 3 Weeks | |
Additional Feature | STANDARD: MIL-DTL-38999 | |
Backshell Type | SOLID | |
Body/Shell Style | RECEPTACLE | |
Connector Type | MIL SERIES CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | TIN | |
Contact Gender | MALE | |
Contact Material | NOT SPECIFIED | |
Coupling Type | BAYONET | |
DIN Conformance | NO | |
Empty Shell | NO | |
Environmental Characteristics | ENVIRONMENT RESISTANT | |
Filter Feature | NO | |
IEC Conformance | NO | |
JESD-609 Code | e3 | |
MIL Conformance | YES | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Type | PANEL | |
Option | HERMETIC | |
Shell Finish | TIN | |
Shell Material | STAINLESS STEEL | |
Shell Size | 17 | |
Termination Type | SOLDER | |
Total Number of Contacts | 55 |