Part Details for MS27471Y21D41P by Glenair Inc
Overview of MS27471Y21D41P by Glenair Inc
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Healthcare
Price & Stock for MS27471Y21D41P
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
55AK6426
|
Newark | Ms27471Y21D41P |Glenair MS27471Y21D41P Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 44 |
|
$836.0900 / $3,235.6200 | Buy Now |
DISTI #
MS27471Y21D41P
|
Avnet Americas | Connector MIL-DTL-38999 Circular Pin 41 Position Solder Cup Straight Panel Mount 41 Terminal 1 Port - Bulk (Alt: MS27471Y21D41P) Min Qty: 1 Package Multiple: 1 Lead time: 1 Weeks, 0 Days Container: Bulk | 44 Factory Stock |
|
$804.9916 / $3,595.1250 | Buy Now |
DISTI #
631-MS27471Y21D41P
|
Mouser Electronics | Circular MIL Spec Tools, Hardware & Accessories HERMETICS - 38999 CONNECTORS | 0 |
|
$1,899.4900 | Order Now |
DISTI #
77985291
|
Verical | Conn Circular PIN 41 POS Solder Cup ST Panel Mount 41 Terminal 1 Port Min Qty: 11 Package Multiple: 1 | Americas - 500 |
|
$1,780.5375 | Buy Now |
DISTI #
71048597
|
Verical | Conn Circular PIN 41 POS Solder Cup ST Panel Mount 41 Terminal 1 Port Min Qty: 1 Package Multiple: 1 | Americas - 10 |
|
$1,826.1923 / $3,072.7564 | Buy Now |
DISTI #
MS27471Y21D41P
|
Avnet Americas | Connector MIL-DTL-38999 Circular Pin 41 Position Solder Cup Straight Panel Mount 41 Terminal 1 Port - Bulk (Alt: MS27471Y21D41P) Min Qty: 1 Package Multiple: 1 Lead time: 1 Weeks, 0 Days Container: Bulk | 44 Factory Stock |
|
$804.9916 / $3,595.1250 | Buy Now |
DISTI #
GLEMS27471Y21D41P
|
Interstate Connecting Components | HERMETICS - 38999 CONNECTOR | 0 |
|
$1,709.3160 / $2,941.4660 | Buy Now |
|
Powell Electronics | Min Qty: 1 | 26 |
|
$2,191.4300 / $3,687.3100 | Buy Now |
DISTI #
MS27471Y21D41P
|
FDH Electronics | Connector Min Qty: 1 | 0 |
|
$896.6270 / $3,524.4910 | Buy Now RFQ |
Part Details for MS27471Y21D41P
MS27471Y21D41P CAD Models
MS27471Y21D41P Part Data Attributes:
|
MS27471Y21D41P
Glenair Inc
Buy Now
Datasheet
|
Compare Parts:
MS27471Y21D41P
Glenair Inc
MIL Series Connector, 41 Contact(s), Carbon Steel, Male, Solder Terminal, Receptacle
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | GLENAIR INC | |
Reach Compliance Code | compliant | |
Factory Lead Time | 1 Week | |
Additional Feature | STANDARD: MIL-DTL-38999 | |
Backshell Type | SOLID | |
Body/Shell Style | RECEPTACLE | |
Connector Type | MIL SERIES CONNECTOR | |
Contact Finish Mating | GOLD (50) OVER NICKEL | |
Contact Finish Termination | GOLD (50) OVER NICKEL | |
Contact Gender | MALE | |
Coupling Type | BAYONET | |
DIN Conformance | NO | |
Empty Shell | NO | |
Environmental Characteristics | CORROSION/MOISTURE/VIBRATION RESISTANT | |
Filter Feature | NO | |
IEC Conformance | NO | |
JESD-609 Code | e4 | |
MIL Conformance | YES | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Type | PANEL | |
Option | HERMETIC | |
Shell Finish | TIN | |
Shell Material | CARBON STEEL | |
Shell Size | 21 | |
Termination Type | SOLDER | |
Total Number of Contacts | 41 |