Part Details for MS27472E16B35S by Amphenol Corporation
Overview of MS27472E16B35S by Amphenol Corporation
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MS27472E16B35S
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
MS27472E16B35S
|
Avnet Americas | Conn Subminiature Cylindrical SKT 55 POS Crimp ST Wall Mount 55 Terminal 1 Port - Bulk (Alt: MS27472E16B35S) RoHS: Not Compliant Min Qty: 5 Package Multiple: 1 Container: Bulk | 0 |
|
$65.6125 / $325.2830 | Buy Now |
DISTI #
APH MS27472E16B35
|
Avnet Americas | Conn Subminiature Cylindrical SKT 55 POS Crimp ST Wall Mount 55 Terminal 1 Port - Bulk (Alt: APH MS27472E16B35) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 0 Weeks, 4 Days Container: Bulk | 26 Factory Stock |
|
$101.5012 / $153.3213 | Buy Now |
DISTI #
654-MS27472E16B35S
|
Mouser Electronics | Circular MIL Spec Connector 55P 16 SIZE WALL MOUNT RECEPTACLE SKT RoHS: Not Compliant | 0 |
|
$265.1800 | Order Now |
DISTI #
MS27472E16B35S
|
TTI | Circular MIL Spec Connector 55P 16 SIZE WALL MOUNT RECEPTACLE SKT Min Qty: 1 Package Multiple: 1 Container: Each |
Americas - 22 In Stock |
|
$64.1600 / $78.4200 | Buy Now |
DISTI #
MS27472E16B35S
|
Avnet Americas | Conn Subminiature Cylindrical SKT 55 POS Crimp ST Wall Mount 55 Terminal 1 Port - Bulk (Alt: MS27472E16B35S) RoHS: Not Compliant Min Qty: 5 Package Multiple: 1 Container: Bulk | 0 |
|
$65.6125 / $325.2830 | Buy Now |
DISTI #
APH MS27472E16B35
|
Avnet Americas | Conn Subminiature Cylindrical SKT 55 POS Crimp ST Wall Mount 55 Terminal 1 Port - Bulk (Alt: APH MS27472E16B35) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 0 Weeks, 4 Days Container: Bulk | 26 Factory Stock |
|
$101.5012 / $153.3213 | Buy Now |
|
Powell Electronics | MIL-DTL-38999 Series II Circular Connector Min Qty: 1 | 6 |
|
$71.7300 / $89.7900 | Buy Now |
Part Details for MS27472E16B35S
MS27472E16B35S CAD Models
MS27472E16B35S Part Data Attributes:
|
MS27472E16B35S
Amphenol Corporation
Buy Now
Datasheet
|
Compare Parts:
MS27472E16B35S
Amphenol Corporation
MIL Series Connector, 55 Contact(s), Aluminum Alloy, Female, Crimp Terminal, Receptacle,
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | AMPHENOL CORP | |
Reach Compliance Code | compliant | |
Factory Lead Time | 4 Days | |
Additional Feature | STANDARD: MIL-DTL-38999, COMPATIBLE CONTACT: M39029/57-354 | |
Backshell Type | SOLID | |
Body/Shell Style | RECEPTACLE | |
Connector Type | MIL SERIES CONNECTOR | |
Contact Finish Mating | GOLD | |
Contact Finish Termination | Gold (Au) | |
Contact Gender | FEMALE | |
Contact Material | NOT SPECIFIED | |
Coupling Type | BAYONET | |
DIN Conformance | NO | |
Empty Shell | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
JESD-609 Code | e4 | |
MIL Conformance | YES | |
Mixed Contacts | NO | |
Mounting Type | PANEL | |
Option | GENERAL PURPOSE | |
Shell Finish | CADMIUM | |
Shell Material | ALUMINUM ALLOY | |
Shell Size | 16 | |
Termination Type | CRIMP | |
Total Number of Contacts | 55 |