Part Details for MS27472P22B2SC by Amphenol Corporation
Overview of MS27472P22B2SC by Amphenol Corporation
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Aerospace and Defense
Transportation and Logistics
Automotive
Price & Stock for MS27472P22B2SC
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
MS27472P22B2SC
|
Avnet Americas | - Bulk (Alt: MS27472P22B2SC) Min Qty: 4 Package Multiple: 1 Container: Bulk | 0 |
|
$92.1875 / $444.3075 | Buy Now |
DISTI #
MS27472P22B2SC
|
Avnet Americas | - Bulk (Alt: MS27472P22B2SC) Min Qty: 4 Package Multiple: 1 Container: Bulk | 0 |
|
$92.1875 / $444.3075 | Buy Now |
Part Details for MS27472P22B2SC
MS27472P22B2SC CAD Models
MS27472P22B2SC Part Data Attributes:
|
MS27472P22B2SC
Amphenol Corporation
Buy Now
Datasheet
|
Compare Parts:
MS27472P22B2SC
Amphenol Corporation
MIL Series Connector, 85 Contact(s), Aluminum Alloy, Female, Crimp Terminal, Receptacle
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | AMPHENOL CORP | |
Reach Compliance Code | compliant | |
Additional Feature | STANDARD: MIL-DTL-38999, COMPATIBLE CONTACT: M39029/57-356 | |
Backshell Type | SOLID | |
Body/Shell Style | RECEPTACLE | |
Connector Type | MIL SERIES CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Gender | FEMALE | |
Contact Material | NOT SPECIFIED | |
Coupling Type | BAYONET | |
DIN Conformance | NO | |
Empty Shell | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
MIL Conformance | YES | |
Mixed Contacts | NO | |
Mounting Type | PANEL | |
Option | GENERAL PURPOSE | |
Shell Finish | CADMIUM | |
Shell Material | ALUMINUM ALLOY | |
Shell Size | 22 | |
Termination Type | CRIMP | |
Total Number of Contacts | 85 |