Part Details for MS27472T14B35SA by Amphenol Corporation
Overview of MS27472T14B35SA by Amphenol Corporation
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MS27472T14B35SA
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
MS27472T14B35SA
|
Avnet Americas | - Bulk (Alt: MS27472T14B35SA) Min Qty: 7 Package Multiple: 1 Container: Bulk | 0 |
|
$52.4875 / $258.1525 | Buy Now |
DISTI #
654-MS27472T14B35SA
|
Mouser Electronics | Circular MIL Spec Connector 37P Sz 14 Wall Mount Recpt Skt | 0 |
|
$212.1200 / $235.6700 | Order Now |
DISTI #
MS27472T14B35SA
|
TTI | Circular MIL Spec Connector 37P Sz 14 Wall Mount Recpt Skt Min Qty: 1 Package Multiple: 1 Container: Each |
Americas - 1 In Stock |
|
$48.7800 / $62.0900 | Buy Now |
Part Details for MS27472T14B35SA
MS27472T14B35SA CAD Models
MS27472T14B35SA Part Data Attributes
|
MS27472T14B35SA
Amphenol Corporation
Buy Now
Datasheet
|
Compare Parts:
MS27472T14B35SA
Amphenol Corporation
MIL Series Connector, 37 Contact(s), Aluminum Alloy, Female, Crimp Terminal, Receptacle
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | AMPHENOL CORP | |
Reach Compliance Code | compliant | |
Additional Feature | STANDARD: MIL-DTL-38999, COMPATIBLE CONTACT: M39029/57-354 | |
Backshell Type | SOLID | |
Body/Shell Style | RECEPTACLE | |
Connector Type | MIL SERIES CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Gender | FEMALE | |
Contact Material | NOT SPECIFIED | |
Coupling Type | BAYONET | |
DIN Conformance | NO | |
Empty Shell | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
MIL Conformance | YES | |
Mixed Contacts | NO | |
Mounting Type | PANEL | |
Option | GENERAL PURPOSE | |
Shell Finish | CADMIUM | |
Shell Material | ALUMINUM ALLOY | |
Shell Size | 14 | |
Termination Type | CRIMP | |
Total Number of Contacts | 37 |