Part Details for MS27472T24B35P-LC by Conesys
Overview of MS27472T24B35P-LC by Conesys
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
S3LP268 | Coilcraft Inc | NOT RoHS. LC filter, low pass, SMT | |
S3HP50 | Coilcraft Inc | LC filter, high pass, SMT, RoHS | |
S3LP60 | Coilcraft Inc | LC filter, low pass, SMT, RoHS |
Price & Stock for MS27472T24B35P-LC
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2403-MS27472T24B35P-LC-ND
|
DigiKey | AE2 128C 128#22D PIN RECP Min Qty: 1 Lead time: 1 Weeks Container: Box MARKETPLACE PRODUCT |
69 In Stock |
|
$20.2400 / $33.7400 | Buy Now |
DISTI #
AER MS27472T24B35
|
Avnet Americas | - Bulk (Alt: AER MS27472T24B35) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 0 Weeks, 4 Days Container: Bulk | 69 Factory Stock |
|
RFQ | |
DISTI #
MS27472T24B35P-LC
|
Avnet Americas | Circular Housing MIL-DTL-38999 Series II Receptacle 128 Position Pin Contact Crimp Wall Mount, WITHOUT contacts - Bulk (Alt: MS27472T24B35P-LC) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
RFQ | |
DISTI #
32051533
|
Verical | Conn Circular PIN 128 POS Crimp ST Wall Mount 128 Terminal 1 Port RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 | Americas - 69 |
|
$24.6932 / $31.1746 | Buy Now |