Part Details for MS27472T24B4PA by Amphenol Corporation
Overview of MS27472T24B4PA by Amphenol Corporation
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MS27472T24B4PA
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
MS27472T24B4PA
|
Avnet Americas | - Bulk (Alt: MS27472T24B4PA) Min Qty: 4 Package Multiple: 1 Container: Bulk | 0 |
|
$97.6125 / $481.9415 | Buy Now |
DISTI #
654-MS27472T24B4PA
|
Mouser Electronics | Circular MIL Spec Connector 56P Sz 24 Wall Mount Recpt Pin | 0 |
|
$461.5200 / $498.0700 | Order Now |
Part Details for MS27472T24B4PA
MS27472T24B4PA CAD Models
MS27472T24B4PA Part Data Attributes
|
MS27472T24B4PA
Amphenol Corporation
Buy Now
Datasheet
|
Compare Parts:
MS27472T24B4PA
Amphenol Corporation
MIL Series Connector, 56 Contact(s), Aluminum Alloy, Male, Crimp Terminal, Receptacle
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | AMPHENOL CORP | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | Amphenol | |
Additional Feature | STANDARD: MIL-DTL-38999, COMPATIBLE CONTACTS: M39029/58-364; M39029/58-363 | |
Backshell Type | SOLID | |
Body/Shell Style | RECEPTACLE | |
Connector Type | MIL SERIES CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Gender | MALE | |
Contact Material | NOT SPECIFIED | |
Coupling Type | BAYONET | |
DIN Conformance | NO | |
Empty Shell | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
MIL Conformance | YES | |
Mixed Contacts | NO | |
Mounting Type | PANEL | |
Option | GENERAL PURPOSE | |
Shell Finish | CADMIUM | |
Shell Material | ALUMINUM ALLOY | |
Shell Size | 24 | |
Termination Type | CRIMP | |
Total Number of Contacts | 56 |