Part Details for MS27473T10F5P-LC by Conesys
Overview of MS27473T10F5P-LC by Conesys
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MS27473T10F5P-LC
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2403-MS27473T10F5P-LC-ND
|
DigiKey | AE2 5C 5#20 PIN PLUG Min Qty: 1 Lead time: 1 Weeks Container: Box MARKETPLACE PRODUCT |
23 In Stock |
|
$24.6200 / $41.0300 | Buy Now |
DISTI #
MS27473T10F5P-LC
|
Avnet Americas | Circular Housing MIL-DTL-38999 Series II Plug 5 Position Pin Contact Crimp Cable Mount, WITHOUT contacts - Bulk (Alt: MS27473T10F5P-LC) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
RFQ | |
DISTI #
31902286
|
Verical | Conn Circular PIN 5 POS Crimp ST Cable Mount 5 Terminal 1 Port RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 | Americas - 23 |
|
$36.8116 / $37.3529 | Buy Now |