Part Details for MS27473T12B35P by Aero-Electric Connector Inc
Overview of MS27473T12B35P by Aero-Electric Connector Inc
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (9 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Telecommunications
Price & Stock for MS27473T12B35P
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
MS27473T12B35P
|
TTI | Circular MIL Spec Connector Min Qty: 1 Package Multiple: 1 Container: Each |
Americas - 195 In Stock |
|
$39.5100 | Buy Now |
DISTI #
MS27473T12B35P
|
PEI Genesis | AE2 22C 22#22D PIN PLUG Min Qty: 1 | 311 |
|
$29.1700 / $48.6100 | Buy Now |
Part Details for MS27473T12B35P
MS27473T12B35P CAD Models
MS27473T12B35P Part Data Attributes
|
MS27473T12B35P
Aero-Electric Connector Inc
Buy Now
Datasheet
|
Compare Parts:
MS27473T12B35P
Aero-Electric Connector Inc
MIL Series Connector,
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | AERO-ELECTRIC CONNECTOR INC | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.20 | |
Additional Feature | STANDARD: MIL-DTL-38999 SERIES II, LOW PROFILE | |
Backshell Type | SOLID | |
Body/Shell Style | PLUG | |
Connector Type | MIL SERIES CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Gender | MALE | |
Contact Material | NOT SPECIFIED | |
Contact Quantities | 22 | |
Contact Sizes | 22D | |
Coupling Type | BAYONET | |
Degrees of Rotation | 100 | |
Empty Shell | NO | |
Environmental Characteristics | CORROSION/ENVIRONMENT/FLUID RESISTANT | |
Filter Feature | NO | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Type | CABLE | |
Operating Temperature-Max | 175 °C | |
Operating Temperature-Min | -65 °C | |
Option | GENERAL PURPOSE | |
Polarization | N | |
Shell Finish | CADMIUM | |
Shell Material | ALUMINUM ALLOY | |
Shell Size | 12 | |
Termination Type | CRIMP | |
Total Number of Contacts | 22 | |
Unique Insert Number | 12-35 |
Alternate Parts for MS27473T12B35P
This table gives cross-reference parts and alternative options found for MS27473T12B35P. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MS27473T12B35P, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MS27473T12B35P-LC | MS27473T12B35P-LC | Amphenol Corporation | MS27473T12B35P vs MS27473T12B35P-LC |
MS27473T12B35P-CO | MIL Series Connector, | Aero-Electric Connector Inc | MS27473T12B35P vs MS27473T12B35P-CO |
MS27473T12C35P | MIL Series Connector, 22 Contact(s), Aluminum Alloy, Male, Crimp Terminal, Plug, | ITT Interconnect Solutions | MS27473T12B35P vs MS27473T12C35P |
MS27473T12F35P | MIL Series Connector, 22 Contact(s), Aluminum Alloy, Male, Crimp Terminal, Plug, | Amphenol Corporation | MS27473T12B35P vs MS27473T12F35P |
MS27473T12B35P | MIL Series Connector, 22 Contact(s), Aluminum Alloy, Male, Crimp Terminal, Plug, | Amphenol Corporation | MS27473T12B35P vs MS27473T12B35P |
MS27473T12F35P-F0 | MS27473T12F35P-F0, | ITT Interconnect Solutions | MS27473T12B35P vs MS27473T12F35P-F0 |
JT06RT-12-35P(014)LC | MIL Series Connector, 22 Contact(s), Aluminum Alloy, Male, Crimp Terminal, Plug | Amphenol Corporation | MS27473T12B35P vs JT06RT-12-35P(014)LC |
MS27473T12B35P-F0 | MS27473T12B35P-F0, | ITT Interconnect Solutions | MS27473T12B35P vs MS27473T12B35P-F0 |
MS27473T12C35P | MIL Series Connector, 22 Contact(s), Aluminum Alloy, Male, Crimp Terminal, Plug | Esterline Technologies Corporation | MS27473T12B35P vs MS27473T12C35P |
JT06RT-12-35P | MIL Series Connector, 22 Contact(s), Aluminum Alloy, Male, Crimp Terminal, Plug | Amphenol Corporation | MS27473T12B35P vs JT06RT-12-35P |