Part Details for MS27473T14B35PD by Amphenol Corporation
Overview of MS27473T14B35PD by Amphenol Corporation
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (2 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (5 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MS27473T14B35PD
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
MS27473T14B35PD
|
Avnet Americas | Conn Subminiature Cylindrical PIN 37 POS Crimp ST Cable Mount 37 Terminal 1 Port - Bulk (Alt: MS27473T14B35PD) RoHS: Not Compliant Min Qty: 8 Package Multiple: 1 Container: Bulk | 0 |
|
$44.1125 / $202.5385 | Buy Now |
DISTI #
654-MS27473T14B35PD
|
Mouser Electronics | Circular MIL Spec Connector 37P 14 SIZE STRAIGHT PLUG PIN RoHS: Not Compliant | 0 |
|
$108.5700 / $139.9900 | Order Now |
DISTI #
MS27473T14B35PD
|
TTI | Circular MIL Spec Connector 37P 14 SIZE STRAIGHT PLUG PIN Min Qty: 1 Package Multiple: 1 Container: Each |
Americas - 27 In Stock |
|
$43.4800 / $56.4600 | Buy Now |
Part Details for MS27473T14B35PD
MS27473T14B35PD CAD Models
MS27473T14B35PD Part Data Attributes
|
MS27473T14B35PD
Amphenol Corporation
Buy Now
Datasheet
|
Compare Parts:
MS27473T14B35PD
Amphenol Corporation
MIL Series Connector, 37 Contact(s), Aluminum Alloy, Male, Crimp Terminal, Plug
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | AMPHENOL CORP | |
Reach Compliance Code | compliant | |
Additional Feature | STANDARD: MIL-DTL-38999, COMPATIBLE CONTACT: M39029/58-360 | |
Backshell Type | SOLID | |
Body/Shell Style | PLUG | |
Connector Type | MIL SERIES CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Gender | MALE | |
Contact Material | NOT SPECIFIED | |
Coupling Type | BAYONET | |
DIN Conformance | NO | |
Empty Shell | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
MIL Conformance | YES | |
Mixed Contacts | NO | |
Mounting Type | CABLE | |
Option | GENERAL PURPOSE | |
Shell Finish | CADMIUM | |
Shell Material | ALUMINUM ALLOY | |
Shell Size | 14 | |
Termination Type | CRIMP | |
Total Number of Contacts | 37 |
Alternate Parts for MS27473T14B35PD
This table gives cross-reference parts and alternative options found for MS27473T14B35PD. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MS27473T14B35PD, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MS27473T14Z35PD | MIL Series Connector, | Esterline Technologies Corporation | MS27473T14B35PD vs MS27473T14Z35PD |
MS27473T14F35PD | MIL Series Connector, 37 Contact(s), Aluminum Alloy, Male, Crimp Terminal, Plug | Amphenol Corporation | MS27473T14B35PD vs MS27473T14F35PD |