There are no models available for this part yet.
Overview of MS27473T14B97P by Aero-Electric Connector Inc
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 1 listing )
- Number of FFF Equivalents: ( 10 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 5 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Telecommunications
Price & Stock for MS27473T14B97P by Aero-Electric Connector Inc
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
MS27473T14B97P
|
TTI | Circular MIL Spec Connector Min Qty: 1 Package Multiple: 1 Container: Each | Americas - 0 |
|
$51.5700 | Buy Now |
CAD Models for MS27473T14B97P by Aero-Electric Connector Inc
Part Data Attributes for MS27473T14B97P by Aero-Electric Connector Inc
|
|
---|---|
Rohs Code
|
No
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
AERO-ELECTRIC CONNECTOR INC
|
Reach Compliance Code
|
unknown
|
ECCN Code
|
EAR99
|
HTS Code
|
8536.69.40.20
|
Additional Feature
|
STANDARD: MIL-DTL-38999 SERIES II, LOW PROFILE
|
Backshell Type
|
SOLID
|
Body/Shell Style
|
PLUG
|
Connector Type
|
MIL SERIES CONNECTOR
|
Contact Finish Mating
|
NOT SPECIFIED
|
Contact Gender
|
MALE
|
Contact Material
|
NOT SPECIFIED
|
Contact Quantities
|
8,4
|
Contact Sizes
|
20,16
|
Coupling Type
|
BAYONET
|
Degrees of Rotation
|
100
|
Empty Shell
|
NO
|
Environmental Characteristics
|
CORROSION/ENVIRONMENT/FLUID RESISTANT
|
Filter Feature
|
NO
|
Mating Information
|
MULTIPLE MATING PARTS AVAILABLE
|
Mixed Contacts
|
NO
|
Mounting Type
|
CABLE
|
Operating Temperature-Max
|
175 °C
|
Operating Temperature-Min
|
-65 °C
|
Option
|
GENERAL PURPOSE
|
Polarization
|
N
|
Shell Finish
|
CADMIUM
|
Shell Material
|
ALUMINUM ALLOY
|
Shell Size
|
14
|
Termination Type
|
CRIMP
|
Total Number of Contacts
|
12
|
Unique Insert Number
|
14-97
|
Alternate Parts for MS27473T14B97P
This table gives cross-reference parts and alternative options found for MS27473T14B97P. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MS27473T14B97P, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MS27473T14A97P-LC | MIL Series Connector, | Aero-Electric Connector Inc | MS27473T14B97P vs MS27473T14A97P-LC |
JT06RT-14-97P-LC | MIL Series Connector, 12 Contact(s), Aluminum Alloy, Male, Crimp Terminal, Plug, | Amphenol Corporation | MS27473T14B97P vs JT06RT-14-97P-LC |
MS27473T14A97P | MS27473T14A97P | Amphenol Corporation | MS27473T14B97P vs MS27473T14A97P |
MS27473T14B97P-LC | MS27473T14B97P-LC | Amphenol Corporation | MS27473T14B97P vs MS27473T14B97P-LC |
MS27473T14F97P | MIL Series Connector, | Aero-Electric Connector Inc | MS27473T14B97P vs MS27473T14F97P |
MS27473T14F97P | MIL Series Connector, 12 Contact(s), Aluminum Alloy, Male, Crimp Terminal, Plug, | ITT Interconnect Solutions | MS27473T14B97P vs MS27473T14F97P |
MS27473T14B97P-LC | MIL Series Connector, | Aero-Electric Connector Inc | MS27473T14B97P vs MS27473T14B97P-LC |
MS27473T14C97P | MIL Series Connector, 12 Contact(s), Aluminum Alloy, Male, Crimp Terminal, Plug, | ITT Interconnect Solutions | MS27473T14B97P vs MS27473T14C97P |
MS27473T14Z97P | MIL Series Connector, | Esterline Technologies Corporation | MS27473T14B97P vs MS27473T14Z97P |
MS27473T14B97P | MS27473T14B97P | Amphenol Corporation | MS27473T14B97P vs MS27473T14B97P |