Part Details for MS27473T14F5S by ITT Interconnect Solutions
Overview of MS27473T14F5S by ITT Interconnect Solutions
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (4 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for MS27473T14F5S
MS27473T14F5S CAD Models
MS27473T14F5S Part Data Attributes
|
MS27473T14F5S
ITT Interconnect Solutions
Buy Now
Datasheet
|
Compare Parts:
MS27473T14F5S
ITT Interconnect Solutions
MIL Series Connector, 5 Contact(s), Aluminum Alloy, Female, Crimp Terminal, Plug,
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ITT CANNON | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.20 | |
Additional Feature | STANDARD: MIL-C-38999, COMPATIBLE CONTACT: MS27491-16, LOW PROFILE | |
Backshell Type | SOLID | |
Body/Shell Style | PLUG | |
Connector Type | MIL SERIES CONNECTOR | |
Contact Finish Mating | GOLD | |
Contact Gender | FEMALE | |
Contact Material | COPPER ALLOY | |
Coupling Type | BAYONET | |
DIN Conformance | NO | |
Empty Shell | NO | |
Environmental Characteristics | CORROSION RESISTANT; ENVIRONMENT RESISTANT; FLUID RESISTANT | |
Filter Feature | NO | |
IEC Conformance | NO | |
MIL Conformance | YES | |
Mixed Contacts | NO | |
Mounting Type | CABLE | |
Option | GENERAL PURPOSE | |
Shell Finish | NICKEL | |
Shell Material | ALUMINUM ALLOY | |
Shell Size | 14 | |
Termination Type | CRIMP | |
Total Number of Contacts | 5 |
Alternate Parts for MS27473T14F5S
This table gives cross-reference parts and alternative options found for MS27473T14F5S. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MS27473T14F5S, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MS27473T14Z05S | MIL Series Connector, | Esterline Technologies Corporation | MS27473T14F5S vs MS27473T14Z05S |
JT06RT14-5S(005) | JT06RT14-5S(005), | Amphenol Corporation | MS27473T14F5S vs JT06RT14-5S(005) |
JT06RT-14-5S(014) | MIL Series Connector, 5 Contact(s), Aluminum Alloy, Female, Crimp Terminal, Plug | Amphenol Corporation | MS27473T14F5S vs JT06RT-14-5S(014) |
MS27473T14F5S | MIL Series Connector, 5 Contact(s), Stainless Steel, Female, Crimp Terminal, Plug, | Corsair Electrical Connectors Inc | MS27473T14F5S vs MS27473T14F5S |
MS27473T14B5S | MIL Series Connector, 5 Contact(s), Aluminum Alloy, Female, Crimp Terminal, Plug, | Amphenol Corporation | MS27473T14F5S vs MS27473T14B5S |
MS27473T14B5S | MIL Series Connector, | Aero-Electric Connector Inc | MS27473T14F5S vs MS27473T14B5S |
MS27473T14A5S | MIL Series Connector, 5 Contact(s), Female, Crimp Terminal, Plug, | Corsair Electrical Connectors Inc | MS27473T14F5S vs MS27473T14A5S |
JT06RT-14-5S-005 | JT06RT-14-5S-005 | Amphenol Corporation | MS27473T14F5S vs JT06RT-14-5S-005 |
MS27473T14F5S-LC | MS27473T14F5S-LC | Amphenol Corporation | MS27473T14F5S vs MS27473T14F5S-LC |
MS27473T14F5S-LC | MIL Series Connector, | Aero-Electric Connector Inc | MS27473T14F5S vs MS27473T14F5S-LC |