Part Details for MS27473T18B32P by Amphenol Corporation
Overview of MS27473T18B32P by Amphenol Corporation
- Distributor Offerings: (10 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Telecommunications
Price & Stock for MS27473T18B32P
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
MS27473T18B32P
|
Avnet Americas | Conn Subminiature Cylindrical PIN 32 POS Crimp ST Cable Mount 32 Terminal 1 Port - Bulk (Alt: MS27473T18B32P) RoHS: Not Compliant Min Qty: 8 Package Multiple: 1 Container: Bulk | 0 |
|
RFQ | |
DISTI #
MS27473T18B32P
|
Avnet Americas | Conn Subminiature Cylindrical PIN 32 POS Crimp ST Cable Mount 32 Terminal 1 Port - Bulk (Alt: MS27473T18B32P) RoHS: Not Compliant Min Qty: 8 Package Multiple: 1 Container: Bulk | 0 |
|
$43.1125 / $213.6055 | Buy Now |
DISTI #
APH MS27473T18B32
|
Avnet Americas | Conn Subminiature Cylindrical PIN 32 POS Crimp ST Cable Mount 32 Terminal 1 Port - Bulk (Alt: APH MS27473T18B32) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 0 Weeks, 4 Days Container: Bulk | 51 Factory Stock |
|
RFQ | |
DISTI #
654-MS27473T18B32P
|
Mouser Electronics | Circular MIL Spec Connector 32P SZ 18 PLUG CBL MNT SKT RoHS: Not Compliant | 23 |
|
$87.8500 / $102.9900 | Buy Now |
|
Quest Components | 1 |
|
$120.7978 | Buy Now | |
DISTI #
MS27473T18B32P
|
TTI | Circular MIL Spec Connector 32P SZ 18 PLUG CBL MNT SKT Min Qty: 1 Package Multiple: 1 Container: Each |
Americas - 12 In Stock |
|
$44.2600 / $57.3000 | Buy Now |
DISTI #
MS27473T18B32P
|
Avnet Americas | Conn Subminiature Cylindrical PIN 32 POS Crimp ST Cable Mount 32 Terminal 1 Port - Bulk (Alt: MS27473T18B32P) RoHS: Not Compliant Min Qty: 8 Package Multiple: 1 Container: Bulk | 0 |
|
$43.1125 / $213.6055 | Buy Now |
DISTI #
MS27473T18B32P
|
Avnet Americas | Conn Subminiature Cylindrical PIN 32 POS Crimp ST Cable Mount 32 Terminal 1 Port - Bulk (Alt: MS27473T18B32P) RoHS: Not Compliant Min Qty: 8 Package Multiple: 1 Container: Bulk | 0 |
|
RFQ | |
DISTI #
APH MS27473T18B32
|
Avnet Americas | Conn Subminiature Cylindrical PIN 32 POS Crimp ST Cable Mount 32 Terminal 1 Port - Bulk (Alt: APH MS27473T18B32) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 0 Weeks, 4 Days Container: Bulk | 51 Factory Stock |
|
RFQ | |
|
Powell Electronics | MIL-DTL-38999 Series II Circular Connector Min Qty: 1 | 5 |
|
$52.7300 / $68.4800 | Buy Now |
Part Details for MS27473T18B32P
MS27473T18B32P CAD Models
MS27473T18B32P Part Data Attributes:
|
MS27473T18B32P
Amphenol Corporation
Buy Now
Datasheet
|
Compare Parts:
MS27473T18B32P
Amphenol Corporation
MIL Series Connector, 32 Contact(s), Aluminum Alloy, Male, Crimp Terminal, Plug,
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | AMPHENOL CORP | |
Reach Compliance Code | compliant | |
Additional Feature | STANDARD: MIL-DTL-38999, COMPATIBLE CONTACT: M39029/58-363 | |
Backshell Type | SOLID | |
Body/Shell Style | PLUG | |
Connector Type | MIL SERIES CONNECTOR | |
Contact Finish Mating | GOLD | |
Contact Finish Termination | Gold (Au) | |
Contact Gender | MALE | |
Contact Material | NOT SPECIFIED | |
Coupling Type | BAYONET | |
DIN Conformance | NO | |
Empty Shell | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
JESD-609 Code | e4 | |
MIL Conformance | YES | |
Mixed Contacts | NO | |
Mounting Type | CABLE | |
Option | GENERAL PURPOSE | |
Shell Finish | CADMIUM | |
Shell Material | ALUMINUM ALLOY | |
Shell Size | 18 | |
Termination Type | CRIMP | |
Total Number of Contacts | 32 |