Part Details for MS27473T24B24SC by Corsair Electrical Connectors Inc
Overview of MS27473T24B24SC by Corsair Electrical Connectors Inc
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MS27473T24B24SC
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2899-MS27473T24B24SC-ND
|
DigiKey | MS27473T24B24SC Min Qty: 1 Lead time: 1 Weeks Container: Bag MARKETPLACE PRODUCT |
2 In Stock |
|
$56.2800 / $72.2300 | Buy Now |
DISTI #
69821494
|
Verical | Conn Circular SKT 24 POS Crimp ST Cable Mount 24 Terminal 1 Port Min Qty: 1 Package Multiple: 1 Date Code: 2002 | Americas - 2 |
|
$56.7447 / $88.5218 | Buy Now |
|
Quest Components | 1 |
|
$141.6300 | Buy Now | |
DISTI #
MS27473T24B24SC
|
FDH Electronics | Connector 38999 Min Qty: 1 | 23 |
|
$63.5400 / $84.3350 | Buy Now RFQ |
Part Details for MS27473T24B24SC
MS27473T24B24SC CAD Models
MS27473T24B24SC Part Data Attributes:
|
MS27473T24B24SC
Corsair Electrical Connectors Inc
Buy Now
Datasheet
|
Compare Parts:
MS27473T24B24SC
Corsair Electrical Connectors Inc
MIL Series Connector, 24 Contact(s), Aluminum Alloy, Female, Crimp Terminal, Plug,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | CORSAIR ELECTRICAL CONNECTORS INC | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.20 | |
Additional Feature | STANDARD: MIL-DTL-38999 | |
Backshell Type | SOLID | |
Body/Shell Style | PLUG | |
Connector Type | MIL SERIES CONNECTOR | |
Contact Gender | FEMALE | |
Coupling Type | BAYONET | |
DIN Conformance | NO | |
Empty Shell | NO | |
Environmental Characteristics | ENVIRONMENT RESISTANT | |
Filter Feature | NO | |
IEC Conformance | NO | |
MIL Conformance | YES | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Type | CABLE | |
Option | GENERAL PURPOSE | |
Shell Finish | CADMIUM | |
Shell Material | ALUMINUM ALLOY | |
Shell Size | 24 | |
Termination Type | CRIMP | |
Total Number of Contacts | 24 |