Part Details for MS27473T24B61P-LC by Conesys
Overview of MS27473T24B61P-LC by Conesys
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MS27473T24B61P-LC
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2403-MS27473T24B61P-LC-ND
|
DigiKey | AE2 61C 61#20 PIN PLUG Min Qty: 1 Lead time: 1 Weeks Container: Box MARKETPLACE PRODUCT |
111 In Stock |
|
$37.2800 / $62.1400 | Buy Now |
DISTI #
MS27473T24B61P-LC
|
Avnet Americas | Circular Housing MIL-DTL-38999 Series II Plug 61 Position Pin Contact Crimp Cable Mount, WITHOUT contacts - Bulk (Alt: MS27473T24B61P-LC) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
RFQ | |
DISTI #
AER MS27473T24B61
|
Avnet Americas | Circular Housing MIL-DTL-38999 Series II Plug 61 Position Pin Contact Crimp Cable Mount, WITHOUT contacts - Bulk (Alt: AER MS27473T24B61) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 0 Weeks, 4 Days Container: Bulk | 111 Factory Stock |
|
RFQ | |
DISTI #
31901917
|
Verical | Conn Circular PIN 61 POS Crimp ST Cable Mount 61 Terminal 1 Port RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 | Americas - 111 |
|
$40.9875 / $47.4938 | Buy Now |