Part Details for MS27474E10B35P by Amphenol Corporation
Overview of MS27474E10B35P by Amphenol Corporation
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Computing and Data Storage
Electronic Manufacturing
Price & Stock for MS27474E10B35P
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
MS27474E10B35P
|
Avnet Americas | Conn Subminiature Cylindrical PIN 13 POS Crimp ST Jam Nut 13 Terminal 1 Port - Bulk (Alt: MS27474E10B35P) RoHS: Not Compliant Min Qty: 7 Package Multiple: 1 Container: Bulk | 0 |
|
$46.6750 / $231.4305 | Buy Now |
DISTI #
MS27474E10B35P
|
Avnet Americas | Conn Subminiature Cylindrical PIN 13 POS Crimp ST Jam Nut 13 Terminal 1 Port - Bulk (Alt: MS27474E10B35P) RoHS: Not Compliant Min Qty: 7 Package Multiple: 1 Container: Bulk | 0 |
|
RFQ | |
DISTI #
APH MS27474E10B35
|
Avnet Americas | Conn Subminiature Cylindrical PIN 13 POS Crimp ST Jam Nut 13 Terminal 1 Port - Bulk (Alt: APH MS27474E10B35) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
RFQ | |
DISTI #
654-MS27474E10B35P
|
Mouser Electronics | Circular MIL Spec Connector 13P 10 SIZE JAM NUT RECEPTACLE PIN RoHS: Not Compliant | 0 |
|
$124.0900 | Order Now |
DISTI #
MS27474E10B35P
|
TTI | Circular MIL Spec Connector 13P 10 SIZE JAM NUT RECEPTACLE PIN Min Qty: 7 Package Multiple: 1 Container: Each | Americas - 0 |
|
$52.2500 / $56.2300 | Buy Now |
Part Details for MS27474E10B35P
MS27474E10B35P CAD Models
MS27474E10B35P Part Data Attributes:
|
MS27474E10B35P
Amphenol Corporation
Buy Now
Datasheet
|
Compare Parts:
MS27474E10B35P
Amphenol Corporation
MIL Series Connector, 13 Contact(s), Aluminum Alloy, Male, Crimp Terminal, Receptacle,
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | AMPHENOL CORP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.20 | |
Additional Feature | STANDARD: MIL-DTL-38999, COMPATIBLE CONTACT: M39029/58-360 | |
Backshell Type | SOLID | |
Body/Shell Style | RECEPTACLE | |
Connector Type | MIL SERIES CONNECTOR | |
Contact Finish Mating | GOLD | |
Contact Finish Termination | Gold (Au) | |
Contact Gender | MALE | |
Contact Material | NOT SPECIFIED | |
Coupling Type | BAYONET | |
DIN Conformance | NO | |
Empty Shell | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
JESD-609 Code | e4 | |
MIL Conformance | YES | |
Mixed Contacts | NO | |
Mounting Type | PANEL | |
Option | GENERAL PURPOSE | |
Shell Finish | CADMIUM | |
Shell Material | ALUMINUM ALLOY | |
Shell Size | 10 | |
Termination Type | CRIMP | |
Total Number of Contacts | 13 |