Part Details for MS27474E10F99P(LC) by Amphenol Corporation
Overview of MS27474E10F99P(LC) by Amphenol Corporation
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Computing and Data Storage
Electronic Manufacturing
Price & Stock for MS27474E10F99P(LC)
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
MS27474E10F99P(LC)
|
Avnet Americas | - Bulk (Alt: MS27474E10F99P(LC)) Min Qty: 7 Package Multiple: 1 Container: Bulk | 0 |
|
$46.7750 / $231.9575 | Buy Now |
DISTI #
MS27474E10F99P(LC)
|
Avnet Americas | - Bulk (Alt: MS27474E10F99P(LC)) Min Qty: 7 Package Multiple: 1 Container: Bulk | 0 |
|
$46.7750 / $231.9575 | Buy Now |
Part Details for MS27474E10F99P(LC)
MS27474E10F99P(LC) CAD Models
MS27474E10F99P(LC) Part Data Attributes:
|
MS27474E10F99P(LC)
Amphenol Corporation
Buy Now
Datasheet
|
Compare Parts:
MS27474E10F99P(LC)
Amphenol Corporation
MIL Series Connector, 7 Contact(s), Aluminum Alloy, Male, Crimp Terminal, Receptacle,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | AMPHENOL CORP | |
Reach Compliance Code | unknown | |
Additional Feature | STANDARD: MIL-DTL-38999, COMPATIBLE CONTACT: M39029/58-363 | |
Backshell Type | SOLID | |
Body/Shell Style | RECEPTACLE | |
Connector Type | MIL SERIES CONNECTOR | |
Contact Gender | MALE | |
Coupling Type | BAYONET | |
DIN Conformance | NO | |
Empty Shell | YES | |
Filter Feature | NO | |
IEC Conformance | NO | |
MIL Conformance | YES | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Type | CABLE AND PANEL | |
Option | GENERAL PURPOSE | |
Shell Finish | NICKEL | |
Shell Material | ALUMINUM ALLOY | |
Shell Size | 10 | |
Termination Type | CRIMP | |
Total Number of Contacts | 7 |