Part Details for MS27474E14B18P by Amphenol Corporation
Overview of MS27474E14B18P by Amphenol Corporation
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (1 option)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MS27474E14B18P
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
MS27474E14B18P
|
Avnet Americas | Conn Subminiature Cylindrical PIN 18 POS Crimp ST Jam Nut 18 Terminal 1 Port - Bulk (Alt: MS27474E14B18P) RoHS: Not Compliant Min Qty: 7 Package Multiple: 1 Container: Bulk | 0 |
|
$50.5125 / $250.4645 | Buy Now |
DISTI #
APH MS27474E14B18
|
Avnet Americas | Conn Subminiature Cylindrical PIN 18 POS Crimp ST Jam Nut 18 Terminal 1 Port - Bulk (Alt: APH MS27474E14B18) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 0 Weeks, 4 Days Container: Bulk | 0 |
|
RFQ | |
DISTI #
654-MS27474E14B18P
|
Mouser Electronics | Circular MIL Spec Connector RECPT 18P SZ 14 PIN RoHS: Not Compliant | 0 |
|
$95.0300 / $102.2500 | Order Now |
|
Quest Components | 1 |
|
$97.3000 | Buy Now | |
DISTI #
MS27474E14B18P
|
Avnet Americas | Conn Subminiature Cylindrical PIN 18 POS Crimp ST Jam Nut 18 Terminal 1 Port - Bulk (Alt: MS27474E14B18P) RoHS: Not Compliant Min Qty: 7 Package Multiple: 1 Container: Bulk | 0 |
|
$50.5125 / $250.4645 | Buy Now |
DISTI #
APH MS27474E14B18
|
Avnet Americas | Conn Subminiature Cylindrical PIN 18 POS Crimp ST Jam Nut 18 Terminal 1 Port - Bulk (Alt: APH MS27474E14B18) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 0 Weeks, 4 Days Container: Bulk | 0 |
|
RFQ | |
|
Powell Electronics | MIL-DTL-38999 Series II Circular Connector Min Qty: 1 | 6 |
|
$59.4700 / $77.2400 | Buy Now |
Part Details for MS27474E14B18P
MS27474E14B18P CAD Models
MS27474E14B18P Part Data Attributes:
|
MS27474E14B18P
Amphenol Corporation
Buy Now
Datasheet
|
Compare Parts:
MS27474E14B18P
Amphenol Corporation
MIL Series Connector, 18 Contact(s), Aluminum Alloy, Male, Crimp Terminal, Receptacle,
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | AMPHENOL CORP | |
Reach Compliance Code | compliant | |
Factory Lead Time | 4 Days | |
Samacsys Manufacturer | Amphenol | |
Additional Feature | STANDARD: MIL-DTL-38999, COMPATIBLE CONTACT: M39029/58-363 | |
Backshell Type | SOLID | |
Body/Shell Style | RECEPTACLE | |
Connector Type | MIL SERIES CONNECTOR | |
Contact Finish Mating | GOLD | |
Contact Finish Termination | Gold (Au) | |
Contact Gender | MALE | |
Contact Material | NOT SPECIFIED | |
Coupling Type | BAYONET | |
DIN Conformance | NO | |
Empty Shell | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
JESD-609 Code | e4 | |
MIL Conformance | YES | |
Mixed Contacts | NO | |
Mounting Type | PANEL | |
Option | GENERAL PURPOSE | |
Shell Finish | CADMIUM | |
Shell Material | ALUMINUM ALLOY | |
Shell Size | 14 | |
Termination Type | CRIMP | |
Total Number of Contacts | 18 |
Alternate Parts for MS27474E14B18P
This table gives cross-reference parts and alternative options found for MS27474E14B18P. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MS27474E14B18P, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MS27474E14B18P | MIL Series Connector, 18 Contact(s), Aluminum Alloy, Male, Crimp Terminal, Receptacle, | Defense Logistics Agency | MS27474E14B18P vs MS27474E14B18P |