Part Details for MS27474T10B13SA by Amphenol Aerospace
Overview of MS27474T10B13SA by Amphenol Aerospace
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MS27474T10B13SA
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
3937-MS27474T10B13SA-ND
|
DigiKey | RECEPT Min Qty: 1 Lead time: 10 Weeks Container: Bulk MARKETPLACE PRODUCT |
5 In Stock |
|
$101.5090 / $127.0500 | Buy Now |
DISTI #
1178-MS27474T10B13SA-ND
|
DigiKey | RECEPT Min Qty: 1 Lead time: 10 Weeks Container: Bulk | Temporarily Out of Stock |
|
$215.9938 | Buy Now |
DISTI #
AAOMS27474T10B13SA
|
Heilind Electronics | Americas - 0 in Stock |
|
$58.9439 / $72.4721 | Buy Now | |
DISTI #
AAOMS27474T10B13SA
|
Interstate Connecting Components | 0 |
|
$58.9455 / $72.4741 | Buy Now |