Part Details for MS27474T12F35P by Amphenol Corporation
Overview of MS27474T12F35P by Amphenol Corporation
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Healthcare
Price & Stock for MS27474T12F35P
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
MS27474T12F35P
|
Avnet Americas | Conn MIL-DTL-38999 Circular PIN 22 POS Crimp ST Jam Nut 22 Terminal 1 Port - Bulk (Alt: MS27474T12F35P) RoHS: Not Compliant Min Qty: 7 Package Multiple: 1 Container: Bulk | 0 |
|
$49.0125 / $243.0555 | Buy Now |
DISTI #
APH MS27474T12F35
|
Avnet Americas | Conn MIL-DTL-38999 Circular PIN 22 POS Crimp ST Jam Nut 22 Terminal 1 Port - Bulk (Alt: APH MS27474T12F35) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
RFQ | |
DISTI #
654-MS27474T12F35P
|
Mouser Electronics | Circular MIL Spec Connector 22P SZ 12 RCPT PNL MNT PIN RoHS: Not Compliant | 0 |
|
$54.1600 / $58.9800 | Order Now |
|
Bristol Electronics | 1 |
|
RFQ | ||
|
Quest Components | Connector, MIL-D-38999 Type, Series II | 1 |
|
$66.6260 | Buy Now |
DISTI #
MS27474T12F35P
|
TTI | Circular MIL Spec Connector 22P SZ 12 RCPT PNL MNT PIN Min Qty: 7 Package Multiple: 1 Container: Each | Americas - 0 |
|
$40.9000 / $44.1900 | Buy Now |
Part Details for MS27474T12F35P
MS27474T12F35P CAD Models
MS27474T12F35P Part Data Attributes
|
MS27474T12F35P
Amphenol Corporation
Buy Now
Datasheet
|
Compare Parts:
MS27474T12F35P
Amphenol Corporation
MIL Series Connector, 22 Contact(s), Aluminum Alloy, Male, Crimp Terminal, Receptacle,
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | AMPHENOL CORP | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | Amphenol | |
Additional Feature | STANDARD: MIL-DTL-38999, COMPATIBLE CONTACT: M39029/58-360 | |
Backshell Type | SOLID | |
Body/Shell Style | RECEPTACLE | |
Connector Type | MIL SERIES CONNECTOR | |
Contact Finish Mating | GOLD | |
Contact Finish Termination | Gold (Au) | |
Contact Gender | MALE | |
Contact Material | NOT SPECIFIED | |
Coupling Type | BAYONET | |
DIN Conformance | NO | |
Empty Shell | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
JESD-609 Code | e4 | |
MIL Conformance | YES | |
Mixed Contacts | NO | |
Mounting Type | PANEL | |
Option | GENERAL PURPOSE | |
Shell Finish | NICKEL | |
Shell Material | ALUMINUM ALLOY | |
Shell Size | 12 | |
Termination Type | CRIMP | |
Total Number of Contacts | 22 |