Part Details for MS27474T14F35S by SOURIAU-SUNBANK
Overview of MS27474T14F35S by SOURIAU-SUNBANK
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (1 replacement)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MS27474T14F35S
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
83Y5490
|
Newark | Receptacle, Jam Nut |Souriau-Sunbank/eaton MS27474T14F35S RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
Buy Now | |
DISTI #
649-MS27474T14F35S
|
Mouser Electronics | Circular MIL Spec Connector 8T 37C 37#22D J/N RoHS: Compliant | 0 |
|
$102.9400 / $120.0000 | Order Now |
DISTI #
70446514
|
RS | Receptacle, Jam Nut | Souriau-Sunbank by Eaton MS27474T14F35S RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$124.8200 | RFQ |
DISTI #
MS27474T14F35S
|
TTI | Circular MIL Spec Connector 8T 37C 37#22D J/N Min Qty: 5 Package Multiple: 1 Container: Each | Americas - 0 |
|
$67.1500 / $72.7900 | Buy Now |
DISTI #
MS27474T14F35S
|
PEI Genesis | 8T 37C 37#22D J/N Min Qty: 1 | 6 |
|
$151.8000 | Buy Now |
Part Details for MS27474T14F35S
MS27474T14F35S CAD Models
MS27474T14F35S Part Data Attributes
|
MS27474T14F35S
SOURIAU-SUNBANK
Buy Now
Datasheet
|
Compare Parts:
MS27474T14F35S
SOURIAU-SUNBANK
MIL Series Connector, 37 Contact(s), Aluminum Alloy, Female, Crimp Terminal, Receptacle,
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | SOURIAU INC | |
Reach Compliance Code | compliant | |
Additional Feature | STANDARD: MIL-C-38999 | |
Backshell Type | SOLID | |
Body/Shell Style | RECEPTACLE | |
Connector Type | MIL SERIES CONNECTOR | |
Contact Finish Mating | GOLD OVER NICKEL | |
Contact Finish Termination | Nickel (Ni) | |
Contact Gender | FEMALE | |
Contact Material | COPPER ALLOY | |
Coupling Type | BAYONET | |
DIN Conformance | NO | |
Empty Shell | NO | |
Environmental Characteristics | FLUID/VIBRATION RESISTANT | |
Filter Feature | NO | |
IEC Conformance | NO | |
MIL Conformance | YES | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Type | CABLE AND PANEL | |
Option | GENERAL PURPOSE | |
Shell Finish | NICKEL | |
Shell Material | ALUMINUM ALLOY | |
Shell Size | 14 | |
Termination Type | CRIMP | |
Total Number of Contacts | 37 |
Alternate Parts for MS27474T14F35S
This table gives cross-reference parts and alternative options found for MS27474T14F35S. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MS27474T14F35S, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MS27474T14F35S | MIL Series Connector, 37 Contact(s), Aluminum Alloy, Female, Crimp Terminal, Plug, | ITT Interconnect Solutions | MS27474T14F35S vs MS27474T14F35S |