Part Details for MS27476Y10E35P by Sealtron Inc
Overview of MS27476Y10E35P by Sealtron Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (3 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (5 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Aerospace and Defense
Telecommunications
Part Details for MS27476Y10E35P
MS27476Y10E35P CAD Models
MS27476Y10E35P Part Data Attributes
|
MS27476Y10E35P
Sealtron Inc
Buy Now
Datasheet
|
Compare Parts:
MS27476Y10E35P
Sealtron Inc
MIL Series Connector, 13 Contact(s), Male, Solder Terminal
|
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | SEALTRON INC | |
Reach Compliance Code | unknown | |
Additional Feature | STANDRAD: MIL-DTL-38999 | |
Backshell Type | SOLID | |
Connector Type | MIL SERIES CONNECTOR | |
Contact Finish Mating | GOLD | |
Contact Finish Termination | GOLD | |
Contact Gender | MALE | |
Coupling Type | BAYONET | |
DIN Conformance | NO | |
Empty Shell | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
JESD-609 Code | e4 | |
MIL Conformance | YES | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Type | PANEL | |
Option | HERMETIC | |
Shell Size | 10 | |
Termination Type | SOLDER | |
Total Number of Contacts | 13 |
Alternate Parts for MS27476Y10E35P
This table gives cross-reference parts and alternative options found for MS27476Y10E35P. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MS27476Y10E35P, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MS27476Y10D35P | MIL Series Connector, 13 Contact(s), Carbon Steel, Male, Solder Terminal | Sealtron Inc | MS27476Y10E35P vs MS27476Y10D35P |
MS27476Y10D35P | MIL Series Connector, Receptacle | HiRel Connectors Inc | MS27476Y10E35P vs MS27476Y10D35P |
MS27476Y10E35P | MIL Series Connector, Receptacle | HiRel Connectors Inc | MS27476Y10E35P vs MS27476Y10E35P |